Midas MVT-R043000C Display Touch Screen, 4.3 in, 800 x 480 pixel
- RS Stock No.:
- 803-109
- Mfr. Part No.:
- MVT-R043000C
- Brand:
- Midas
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
£33.86
(exc. VAT)
£40.63
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 16 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | £33.86 | - |
| 5 + | £31.83 | 5% |
*price indicative
- RS Stock No.:
- 803-109
- Mfr. Part No.:
- MVT-R043000C
- Brand:
- Midas
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Midas | |
| Diagonal Display Size | 4.3in | |
| Product Type | Display | |
| Interface Type | RGB | |
| Screen Resolution | 800 x 480 pixel | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 95.04 x 53.86 mm | |
| Backlight Type | LED | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 65.5mm | |
| Width | 104.45mm | |
| Standards/Approvals | RoHS | |
| Depth | 5mm | |
| Brightness | 1000cd/m² | |
| Series | Aurum | |
| Power Supply Included | No | |
| Contrast Ratio | 800:1 | |
| Display Type | TFT | |
| Power Dissipation | 1.02W | |
| Select all | ||
|---|---|---|
Brand Midas | ||
Diagonal Display Size 4.3in | ||
Product Type Display | ||
Interface Type RGB | ||
Screen Resolution 800 x 480 pixel | ||
Touch Screen Yes | ||
Viewing Area Dimensions 95.04 x 53.86 mm | ||
Backlight Type LED | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Height 65.5mm | ||
Width 104.45mm | ||
Standards/Approvals RoHS | ||
Depth 5mm | ||
Brightness 1000cd/m² | ||
Series Aurum | ||
Power Supply Included No | ||
Contrast Ratio 800:1 | ||
Display Type TFT | ||
Power Dissipation 1.02W | ||
The Midas TFT Display designed for enhanced Visual clarity. It delivers a vibrant resolution of 800 x 480, making it Ideal for various graphical applications.
Operating temperature range of -30°C to +85°C ensures reliability in diverse environments
Supports a brightness of 1000cd/m², maximising visibility in various lighting conditions
Equipped with a 40-way FFC connector for simplified integration into existing setups
Features capacitive multi-touch technology, supporting Advanced user interaction
Low power consumption with a supply voltage of 3.3V for efficient operation
Related links
- Midas MVT-E043000C Display Touch Screen 800 x 480 pixel
- Midas MVT-R070000C Display Touch Screen 800 x 480 pixel
- Midas MVT-H070000C Display Touch Screen 800 x 480 pixel
- Midas MVT-E050000C Display Touch Screen 800 x 480 pixel
- Midas MVT-R050000C Display Touch Screen 800 x 480 pixel
- Midas MVT-H050000C Display Touch Screen 800 x 480 pixel
- Midas MDT0430AC-HDMI LCD Colour Display Touch Screen 800 x 480 pixel
- 4D Systems gen4-ESP32-43CT LCD Colour Display Touch Screen 800 x 480 pixel
