Midas MVT-H043000 Display, 4.3 in, 800 x 480 pixel
- RS Stock No.:
- 803-110
- Mfr. Part No.:
- MVT-H043000
- Brand:
- Midas
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£53.44
(exc. VAT)
£64.13
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 14 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £53.44 |
| 5 + | £50.23 |
*price indicative
- RS Stock No.:
- 803-110
- Mfr. Part No.:
- MVT-H043000
- Brand:
- Midas
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Midas | |
| Diagonal Display Size | 4.3in | |
| Product Type | Display | |
| Interface Type | HDMI | |
| Screen Resolution | 800 x 480 pixel | |
| Current | 475mA | |
| Touch Screen | No | |
| Viewing Area Dimensions | 95.04 x 53.86 mm | |
| Backlight Type | LED | |
| Maximum Supply Voltage | 12V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 65.5mm | |
| Standards/Approvals | RoHS | |
| Width | 104.45mm | |
| Depth | 17.55mm | |
| Brightness | 1250cd/m² | |
| Series | Aurum | |
| Power Supply Included | No | |
| Contrast Ratio | 800:1 | |
| Display Type | TFT | |
| Select all | ||
|---|---|---|
Brand Midas | ||
Diagonal Display Size 4.3in | ||
Product Type Display | ||
Interface Type HDMI | ||
Screen Resolution 800 x 480 pixel | ||
Current 475mA | ||
Touch Screen No | ||
Viewing Area Dimensions 95.04 x 53.86 mm | ||
Backlight Type LED | ||
Maximum Supply Voltage 12V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Height 65.5mm | ||
Standards/Approvals RoHS | ||
Width 104.45mm | ||
Depth 17.55mm | ||
Brightness 1250cd/m² | ||
Series Aurum | ||
Power Supply Included No | ||
Contrast Ratio 800:1 | ||
Display Type TFT | ||
The Midas TFT Display integrates an HDMI Interface board, designed for embedded, industrial, and commercial applications, ensuring reliable performance even in high ambient light conditions.
Resolution of 800 x 480 pixels for clear visuals
Brightness of up to 1250 cd/m² ensures visibility in outdoor settings
Operates within a supply voltage range of 5 to 12V for flexibility
Supports an optional touch panel via USB Type-C or JST connector
Available in panel sizes from 4.3-inch to 10.1-inch for varying applications
Related links
- Midas MVT-R043000 Display 800 x 480 pixel
- Midas MVT-H043000C Display 800 x 480 pixel
- Midas MVT-E043000 Display 800 x 480 pixel
- Midas MVT-R043000C Display Touch Screen 800 x 480 pixel
- Midas MVT-H070000C Display Touch Screen 800 x 480 pixel
- Midas MVT-E043000C Display Touch Screen 800 x 480 pixel
- Midas MVT-H070000 Display 800 x 480 pixel
- Midas MVT-H050000 Display 800 x 480 pixel
