Midas MVT-E043000 Display, 4.3 in, 800 x 480 pixel
- RS Stock No.:
- 803-112
- Mfr. Part No.:
- MVT-E043000
- Brand:
- Midas
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£88.05
(exc. VAT)
£105.66
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 16 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £88.05 |
| 5 + | £82.77 |
*price indicative
- RS Stock No.:
- 803-112
- Mfr. Part No.:
- MVT-E043000
- Brand:
- Midas
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Midas | |
| Diagonal Display Size | 4.3in | |
| Product Type | Display | |
| Interface Type | SPI/QSPI | |
| Screen Resolution | 800 x 480 pixel | |
| Touch Screen | No | |
| Viewing Area Dimensions | 95.04 x 53.86 mm | |
| Backlight Type | LED | |
| Minimum Supply Voltage | 5V | |
| Maximum Supply Voltage | 12V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Width | 104.45mm | |
| Height | 65.5mm | |
| Depth | 17.55mm | |
| Brightness | 1250cd/m² | |
| Display Type | TFT | |
| Contrast Ratio | 800:1 | |
| Series | Aurum | |
| Power Supply Included | No | |
| Select all | ||
|---|---|---|
Brand Midas | ||
Diagonal Display Size 4.3in | ||
Product Type Display | ||
Interface Type SPI/QSPI | ||
Screen Resolution 800 x 480 pixel | ||
Touch Screen No | ||
Viewing Area Dimensions 95.04 x 53.86 mm | ||
Backlight Type LED | ||
Minimum Supply Voltage 5V | ||
Maximum Supply Voltage 12V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Width 104.45mm | ||
Height 65.5mm | ||
Depth 17.55mm | ||
Brightness 1250cd/m² | ||
Display Type TFT | ||
Contrast Ratio 800:1 | ||
Series Aurum | ||
Power Supply Included No | ||
The Midas TFT Display designed for seamless integration into various applications. It features a user-friendly Interface converting SPI/QSPI signals into vibrant graphics.
Resolution of 800 x 480 for clear visuals
Brightness of 1250 cd/m² ensures excellent visibility even in bright conditions
Power supply range of 5 to 12V for easy compatibility
Embedded touch capabilities integrated into the graphics driver
Durable module construction supports operating temperatures from -30°C to +80°C
Note
BT817Q EVE4 graphics controller
MCU not included
MCU not included
Related links
- Midas MVT-R043000 Display 800 x 480 pixel
- Midas MVT-H043000 Display 800 x 480 pixel
- Midas MVT-H043000C Display 800 x 480 pixel
- Midas MVT-R043000C Display Touch Screen 800 x 480 pixel
- Midas MVT-H070000C Display Touch Screen 800 x 480 pixel
- Midas MVT-E043000C Display Touch Screen 800 x 480 pixel
- Midas MVT-H070000 Display 800 x 480 pixel
- Midas MVT-H050000 Display 800 x 480 pixel
