4D Systems ESP32-P4-90 Display Module, 9 in, 800 x 1280 pixel
- RS Stock No.:
- 800-332
- Mfr. Part No.:
- ESP32-P4-90
- Brand:
- 4D Systems
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£107.43
(exc. VAT)
£128.92
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £107.43 |
| 10 + | £97.76 |
*price indicative
- RS Stock No.:
- 800-332
- Mfr. Part No.:
- ESP32-P4-90
- Brand:
- 4D Systems
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4D Systems | |
| Diagonal Display Size | 9in | |
| Product Type | Display Module | |
| Interface Type | I2C | |
| Screen Resolution | 800 x 1280 pixel | |
| Current | 200mA | |
| Touch Screen | No | |
| Viewing Area Dimensions | 216.58 x 135.36 mm | |
| Touch Screen Type | No Touch Screen | |
| Backlight Type | LED | |
| Minimum Supply Voltage | 4V | |
| Maximum Supply Voltage | 4V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Depth | 15.5mm | |
| Height | 17.2mm | |
| Standards/Approvals | CE/EMC | |
| Width | 230.2mm | |
| Brightness | 1000cd/m² | |
| Power Dissipation | 3W | |
| Display Type | TFT LCD | |
| Series | ESP32-P4 Display Series | |
| Power Supply Included | No | |
| Aspect Ratio | 16:10 | |
| Select all | ||
|---|---|---|
Brand 4D Systems | ||
Diagonal Display Size 9in | ||
Product Type Display Module | ||
Interface Type I2C | ||
Screen Resolution 800 x 1280 pixel | ||
Current 200mA | ||
Touch Screen No | ||
Viewing Area Dimensions 216.58 x 135.36 mm | ||
Touch Screen Type No Touch Screen | ||
Backlight Type LED | ||
Minimum Supply Voltage 4V | ||
Maximum Supply Voltage 4V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Depth 15.5mm | ||
Height 17.2mm | ||
Standards/Approvals CE/EMC | ||
Width 230.2mm | ||
Brightness 1000cd/m² | ||
Power Dissipation 3W | ||
Display Type TFT LCD | ||
Series ESP32-P4 Display Series | ||
Power Supply Included No | ||
Aspect Ratio 16:10 | ||
- COO (Country of Origin):
- AU
The 4D Systems display module offers immersive Visual experiences with Advanced MIPI technology, featuring a 9-inch IPS TFT LCD display for seamless Interface interactions and superior image clarity suited for various applications.
Utilises a powerful dual-core RISC-V processor for efficient performance
Supports a 1280x800 resolution for stunning visuals and rich colours
Includes up to 28 GPIO for versatile interfacing capabilities
Equipped with dual USB-C ports for flexible power and programming
Related links
- 4D Systems ESP32-P4-80 Display Module Touch Screen 800 x 1280 pixel
- 4D Systems ESP32-P4-101 Display Module 800 x 1280 pixel
- 4D Systems ESP32-P4-70CT-CLB Display Module Touch Screen 800 x 1280 pixel
- 4D Systems ESP32-P4-90CT-CLB Display Module Touch Screen 800 x 1280 pixel
- 4D Systems ESP32-P4-101CT-CLB Display Module Touch Screen 800 x 1280 pixel
- 4D Systems ESP32-P4-80CT-CLB Display Module Touch Screen 800 x 1280 pixel
- 4D Systems ESP32-P4-70 Development Board Touch Screen 800 x 1280 pixel
- 4D Systems ESP32-P4-40R-CLB Display Module Touch Screen 720 x 720 pixel
