4D Systems ESP32-P4-70 Development Board Touch Screen, 7 in, 800 x 1280 pixel
- RS Stock No.:
- 800-328
- Mfr. Part No.:
- ESP32-P4-70
- Brand:
- 4D Systems
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
£94.44
(exc. VAT)
£113.33
(inc. VAT)
FREE delivery for orders over £60.00
- Plus 1 unit(s) shipping from 09 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £94.44 | - |
| 10 + | £85.94 | 9% |
*price indicative
- RS Stock No.:
- 800-328
- Mfr. Part No.:
- ESP32-P4-70
- Brand:
- 4D Systems
Select all | Attribute | Value |
|---|---|---|
| Brand | 4D Systems | |
| Diagonal Display Size | 7in | |
| Product Type | Development Board | |
| Interface Type | I2C | |
| Current | 200mA | |
| Screen Resolution | 800 x 1280 pixel | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 216.58 x 135.36 mm | |
| Touch Screen Type | Capacitive | |
| Backlight Type | LED | |
| Maximum Supply Voltage | 6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 181.7mm | |
| Height | 109.3mm | |
| Depth | 15.5mm | |
| Standards/Approvals | Display Module | |
| Brightness | 1000cd/m² | |
| Power Dissipation | 3W | |
| Series | ESP32-P4 Display Series | |
| Display Type | LCD Graphic Display | |
| Aspect Ratio | 16:10 | |
| Power Supply Included | No | |
| Select all | ||
|---|---|---|
Brand 4D Systems | ||
Diagonal Display Size 7in | ||
Product Type Development Board | ||
Interface Type I2C | ||
Current 200mA | ||
Screen Resolution 800 x 1280 pixel | ||
Touch Screen Yes | ||
Viewing Area Dimensions 216.58 x 135.36 mm | ||
Touch Screen Type Capacitive | ||
Backlight Type LED | ||
Maximum Supply Voltage 6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 181.7mm | ||
Height 109.3mm | ||
Depth 15.5mm | ||
Standards/Approvals Display Module | ||
Brightness 1000cd/m² | ||
Power Dissipation 3W | ||
Series ESP32-P4 Display Series | ||
Display Type LCD Graphic Display | ||
Aspect Ratio 16:10 | ||
Power Supply Included No | ||
- COO (Country of Origin):
- AU
Related links
- 4D Systems ESP32-P4-80 Display Module Touch Screen 800 x 1280 pixel
- 4D Systems ESP32-P4-70CT-CLB Display Module Touch Screen 800 x 1280 pixel
- 4D Systems ESP32-P4-101CT-CLB Display Module Touch Screen 800 x 1280 pixel
- 4D Systems ESP32-P4-80CT-CLB Display Module Touch Screen 800 x 1280 pixel
- 4D Systems ESP32-P4-90CT-CLB Display Module Touch Screen 800 x 1280 pixel
- 4D Systems ESP32-P4-90 Display Module 800 x 1280 pixel
- 4D Systems ESP32-P4-101 Display Module 800 x 1280 pixel
- 4D Systems ESP32-P4-40R-CLB Display Module Touch Screen 720 x 720 pixel
