4D Systems ESP32-P4-40R-CLB Display Module Touch Screen, 4 in, 720 x 720 pixel
- RS Stock No.:
- 800-339
- Mfr. Part No.:
- ESP32-P4-40R-CLB
- Brand:
- 4D Systems
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£121.83
(exc. VAT)
£146.20
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £121.83 |
| 10 + | £110.87 |
*price indicative
- RS Stock No.:
- 800-339
- Mfr. Part No.:
- ESP32-P4-40R-CLB
- Brand:
- 4D Systems
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4D Systems | |
| Diagonal Display Size | 4in | |
| Product Type | Display Module | |
| Interface Type | I2C | |
| Screen Resolution | 720 x 720 pixel | |
| Current | 300mA | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 216.58 x 135.36 mm | |
| Touch Screen Type | No Touch Screen | |
| Backlight Type | LED | |
| Minimum Supply Voltage | 4V | |
| Maximum Supply Voltage | 6.5V | |
| Minimum Operating Temperature | 20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE/EMC | |
| Width | 130mm | |
| Depth | 14.5mm | |
| Height | 130mm | |
| Brightness | 810cd/m² | |
| Display Type | TFT | |
| Power Dissipation | 3W | |
| Series | ESP32-P4 Round Series | |
| Power Supply Included | No | |
| Aspect Ratio | 1:1 | |
| Select all | ||
|---|---|---|
Brand 4D Systems | ||
Diagonal Display Size 4in | ||
Product Type Display Module | ||
Interface Type I2C | ||
Screen Resolution 720 x 720 pixel | ||
Current 300mA | ||
Touch Screen Yes | ||
Viewing Area Dimensions 216.58 x 135.36 mm | ||
Touch Screen Type No Touch Screen | ||
Backlight Type LED | ||
Minimum Supply Voltage 4V | ||
Maximum Supply Voltage 6.5V | ||
Minimum Operating Temperature 20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE/EMC | ||
Width 130mm | ||
Depth 14.5mm | ||
Height 130mm | ||
Brightness 810cd/m² | ||
Display Type TFT | ||
Power Dissipation 3W | ||
Series ESP32-P4 Round Series | ||
Power Supply Included No | ||
Aspect Ratio 1:1 | ||
- COO (Country of Origin):
- AU
The 4D Systems display module offers a high-performance MIPI Interface for seamless integration with applications. Designed for Advanced visuals, it delivers vibrant colour representations and reliable performance in various environments.
800x800 resolution display for high-definition performance
Capacitive touch functionality for enhanced user interaction
Integrated Real Time Clock with battery backup
Multiple GPIO pins for versatile connectivity options
Robust IPS TFT technology ensures wide viewing angles
Related links
- 4D Systems ESP32-P4-40RCT-CLB Display Module Touch Screen 720 x 720 pixel
- 4D Systems ESP32-P4-34R-CLB Display Module Touch Screen 800 x 800 pixel
- 4D Systems ESP32-P4-70CT-CLB Display Module Touch Screen 800 x 1280 pixel
- 4D Systems ESP32-P4-90CT-CLB Display Module Touch Screen 800 x 1280 pixel
- 4D Systems ESP32-P4-34RCT-CLB Display Module Touch Screen 800 x 800 pixel
- 4D Systems ESP32-P4-101CT-CLB Display Module Touch Screen 800 x 1280 pixel
- 4D Systems ESP32-P4-80CT-CLB Display Module Touch Screen 800 x 1280 pixel
- 4D Systems ESP32-P4-80 Display Module Touch Screen 800 x 1280 pixel
