Bridgetek DP-0701-01A LCD Module Touch Screen, 7 in, 800 x 480 pixels
- RS Stock No.:
- 736-233
- Mfr. Part No.:
- DP-0701-01A
- Brand:
- Bridgetek
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£61.95
(exc. VAT)
£74.34
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
- Plus 2 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £61.95 |
| 5 + | £60.71 |
*price indicative
- RS Stock No.:
- 736-233
- Mfr. Part No.:
- DP-0701-01A
- Brand:
- Bridgetek
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bridgetek | |
| Diagonal Display Size | 7in | |
| Product Type | LCD Module | |
| Interface Type | I2C | |
| Screen Resolution | 800 x 480 pixels | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 154.08 mm x 85.92 mm | |
| Touch Screen Type | Capacitive Touch | |
| Backlight Type | LED | |
| Minimum Supply Voltage | -0.3V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 7.42mm | |
| Height | 165mm | |
| Standards/Approvals | RoHS | |
| Width | 100mm | |
| Brightness | 420cd/m² | |
| Display Type | TFT LCD | |
| Power Supply Included | Yes | |
| Select all | ||
|---|---|---|
Brand Bridgetek | ||
Diagonal Display Size 7in | ||
Product Type LCD Module | ||
Interface Type I2C | ||
Screen Resolution 800 x 480 pixels | ||
Touch Screen Yes | ||
Viewing Area Dimensions 154.08 mm x 85.92 mm | ||
Touch Screen Type Capacitive Touch | ||
Backlight Type LED | ||
Minimum Supply Voltage -0.3V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Depth 7.42mm | ||
Height 165mm | ||
Standards/Approvals RoHS | ||
Width 100mm | ||
Brightness 420cd/m² | ||
Display Type TFT LCD | ||
Power Supply Included Yes | ||
- COO (Country of Origin):
- CN
The Bridgetek display module provides a high-resolution 7-inch TFT-LCD is designed primarily for seamless Visual interaction with capacitive touch support.
Features 800 x 480 pixel resolution for clear imagery
Supports 16.7 million RGB colours for vibrant visuals
Includes FT5426 touch controller for responsive touch functionality
RoHS compliant, ensuring environmental sustainability
Operates efficiently at temperatures ranging from -20°C to +70°C
Related links
- Bridgetek DP-0501-01A LCD Module Touch Screen 800 x 480 pixels
- Bridgetek DP-0501-11A LCD Module Touch Screen 800 x 480 pixels
- Bridgetek DP-1561-01A LCD Module Touch Screen 1920 x 1080 pixels
- Bridgetek DP-1012-01A LCD Module Touch Screen 1920 x 1200 pixels
- Bridgetek DP-1011-01A LCD Module Touch Screen 1280 x 800 pixel
- Bridgetek DP-0431-11A LCD Module Touch Screen 480 x 272 pixel
- Bridgetek DP-0502-11A LCD Module Touch Screen 480 x 272 pixel
- Microchip AC69T88A LCD Colour Display Touch Screen 640 x 480 pixels
