Microchip AC69T88A LCD Colour Display Touch Screen, 5 in, 640 x 480 pixels
- RS Stock No.:
- 765-462
- Mfr. Part No.:
- AC69T88A
- Brand:
- Microchip
Subtotal (1 unit)*
£150.16
(exc. VAT)
£180.19
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £150.16 |
*price indicative
- RS Stock No.:
- 765-462
- Mfr. Part No.:
- AC69T88A
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Diagonal Display Size | 5in | |
| Product Type | LCD Colour Display | |
| Interface Type | LVDS | |
| Screen Resolution | 640 x 480 pixels | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | NA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Diagonal Display Size 5in | ||
Product Type LCD Colour Display | ||
Interface Type LVDS | ||
Screen Resolution 640 x 480 pixels | ||
Touch Screen Yes | ||
Viewing Area Dimensions NA | ||
- COO (Country of Origin):
- CN
The Microchip 4-Lane LVDS WVGA LCD Display Module offers an Advanced graphics display solution, designed to seamlessly integrate with Microchip's 32-bit microcontrollers and microprocessors, ensuring high-quality Visual output and tactile interactivity.
5-inch WVGA display module with a resolution of 800 x 480
Supports a 4-lane LVDS serial Interface for efficient data transfer
Integrated maXTouch capacitive touch screen controller enhances user interaction
Includes a synchronous Buck regulator for power supply stability
Related links
- NEWHAVEN DISPLAY INTERNATIONAL NHD-5.0-800480TF-ATXL#-CTP LCD Colour Display Touch Screen 800 x 480 pixels
- RS PRO TFT LCD Display Touch Screen 800 x 480 pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-800480EF-ASXN#-CTP LCD Colour Display Touch Screen 800 x RGB x 480 pixels
- RS PRO TFT LCD Display Touch Screen 800 x 480 pixels
- Bridgetek DP-0501-01A LCD Module Touch Screen 800 x 480 pixels
- Bridgetek DP-0501-11A LCD Module Touch Screen 800 x 480 pixels
- Bridgetek DP-0701-01A LCD Module Touch Screen 800 x 480 pixels
- 4D Systems 4Discovery-35Wifi LCD Colour Display Touch Screen 480 x 320 pixels
