Bridgetek DP-0501-11A LCD Module Touch Screen, 5 in, 800 x 480 pixels

Get a bulk buy discount

Add 5 more to save £4.35

View bulk pricing options

Subtotal (1 unit)*

£43.37

(exc. VAT)

£52.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
  • Plus 2 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4£43.37-
5 +£42.50£4.35

*price indicative

RS Stock No.:
736-230
Mfr. Part No.:
DP-0501-11A
Brand:
Bridgetek
Find similar products by selecting one or more attributes.
Select all

Brand

Bridgetek

Diagonal Display Size

5in

Product Type

LCD Module

Interface Type

RGB

Current

40mA

Screen Resolution

800 x 480 pixels

Touch Screen

Yes

Viewing Area Dimensions

108 mm x 64.80 mm

Touch Screen Type

Resistive Touch

Backlight Type

LED

Minimum Supply Voltage

-0.3V

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Width

75.8mm

Depth

4.3mm

Height

120.7mm

Standards/Approvals

RoHS

Power Supply Included

Yes

Display Type

TFT LCD

COO (Country of Origin):
CN
The Bridgetek display module is a 5-inch TFT-LCD is designed for high-quality Visual performance and integrated with a resistive touch panel, delivering 800 x 480 resolution for precise interaction.

Supports 16.7 million colours for vibrant displays

Compliant with RoHS environmental requirements for sustainability

Offers reliable RGB Interface for effective signal transmission

Operational temperature ranges from -20°C to +70°C, ensuring versatility in diverse conditions

Integrated driver ICs enhance performance and operational efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy