Bridgetek DP-1561-01A LCD Module Touch Screen, 15.6 in, 1920 x 1080 pixels
- RS Stock No.:
- 736-236
- Mfr. Part No.:
- DP-1561-01A
- Brand:
- Bridgetek
Subtotal (1 unit)*
£312.25
(exc. VAT)
£374.70
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £312.25 |
*price indicative
- RS Stock No.:
- 736-236
- Mfr. Part No.:
- DP-1561-01A
- Brand:
- Bridgetek
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bridgetek | |
| Diagonal Display Size | 15.6in | |
| Product Type | LCD Module | |
| Interface Type | LVDS | |
| Screen Resolution | 1920 x 1080 pixels | |
| Current | 260mA | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 344.16 mm x 193.59 mm | |
| Touch Screen Type | Capacitive Touch | |
| Backlight Type | LED | |
| Minimum Supply Voltage | -0.3V | |
| Maximum Supply Voltage | 4V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 8.6mm | |
| Width | 253.6mm | |
| Standards/Approvals | RoHS | |
| Height | 384.2mm | |
| Brightness | 860cd/m² | |
| Power Supply Included | Yes | |
| Display Type | TFT LCD | |
| Select all | ||
|---|---|---|
Brand Bridgetek | ||
Diagonal Display Size 15.6in | ||
Product Type LCD Module | ||
Interface Type LVDS | ||
Screen Resolution 1920 x 1080 pixels | ||
Current 260mA | ||
Touch Screen Yes | ||
Viewing Area Dimensions 344.16 mm x 193.59 mm | ||
Touch Screen Type Capacitive Touch | ||
Backlight Type LED | ||
Minimum Supply Voltage -0.3V | ||
Maximum Supply Voltage 4V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Depth 8.6mm | ||
Width 253.6mm | ||
Standards/Approvals RoHS | ||
Height 384.2mm | ||
Brightness 860cd/m² | ||
Power Supply Included Yes | ||
Display Type TFT LCD | ||
- COO (Country of Origin):
- CN
The Bridgetek display features a 15.6-inch IPS panel with a resolution of 1920 x 1080 pixels. It integrates responsive projected capacitive touch technology to enhance user interaction.
15.6-inch high-brightness IPS display with 1920 x 1080 resolution
Dual-port LVDS Interface for efficient high-resolution data transmission
Integrated ILI2511 touch controller for precise and low-latency touch response
High-contrast panel with anti-glare coating for improved visibility
Related links
- Bridgetek DP-1012-01A LCD Module Touch Screen 1920 x 1200 pixels
- Bridgetek DP-0501-01A LCD Module Touch Screen 800 x 480 pixels
- Bridgetek DP-0701-01A LCD Module Touch Screen 800 x 480 pixels
- Bridgetek DP-1011-01A LCD Module Touch Screen 1280 x 800 pixel
- Bridgetek DP-0501-11A LCD Module Touch Screen 800 x 480 pixels
- Ampire AM-19201080NTZQW-T01 LCD Module Touch Screen 1920 x 1080 pixel
- Bridgetek DP-0431-11A LCD Module Touch Screen 480 x 272 pixel
- Bridgetek DP-0351-11A LCD Module Touch Screen 320 x 240 pixel
