Bridgetek DP-0501-01A LCD Module Touch Screen, 5 in, 800 x 480 pixels
- RS Stock No.:
- 736-229
- Mfr. Part No.:
- DP-0501-01A
- Brand:
- Bridgetek
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£43.37
(exc. VAT)
£52.04
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £43.37 |
| 5 + | £42.50 |
*price indicative
- RS Stock No.:
- 736-229
- Mfr. Part No.:
- DP-0501-01A
- Brand:
- Bridgetek
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bridgetek | |
| Product Type | LCD Module | |
| Diagonal Display Size | 5in | |
| Interface Type | I2C | |
| Screen Resolution | 800 x 480 pixels | |
| Current | 120mA | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 108 mm x 64.80 mm | |
| Touch Screen Type | Capacitive Touch | |
| Backlight Type | LED | |
| Minimum Supply Voltage | -0.5V | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | -9°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 5mm | |
| Standards/Approvals | RoHS | |
| Height | 136.8mm | |
| Width | 93.6mm | |
| Display Type | TFT LCD | |
| Power Supply Included | Yes | |
| Select all | ||
|---|---|---|
Brand Bridgetek | ||
Product Type LCD Module | ||
Diagonal Display Size 5in | ||
Interface Type I2C | ||
Screen Resolution 800 x 480 pixels | ||
Current 120mA | ||
Touch Screen Yes | ||
Viewing Area Dimensions 108 mm x 64.80 mm | ||
Touch Screen Type Capacitive Touch | ||
Backlight Type LED | ||
Minimum Supply Voltage -0.5V | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature -9°C | ||
Maximum Operating Temperature 60°C | ||
Depth 5mm | ||
Standards/Approvals RoHS | ||
Height 136.8mm | ||
Width 93.6mm | ||
Display Type TFT LCD | ||
Power Supply Included Yes | ||
- COO (Country of Origin):
- CN
The Bridgetek display module integrates a 5-inch TFT-LCD with capacitive touch panel. This product delivers exceptional Visual clarity and responsiveness, making it suitable for diverse applications.
5.0" TFT-LCD with 800 x 480 resolution for high-definition visuals
Integrated capacitive touch panel supports up to 5-point multi-touch input
Design conforms to RoHS environmental requirements for sustainability
Supports 16.7 million colours for accurate and vivid image reproduction
Utilises an RGB Interface ensuring stable signal transmission
Related links
- Bridgetek DP-0501-11A LCD Module Touch Screen 800 x 480 pixels
- Bridgetek DP-0701-01A LCD Module Touch Screen 800 x 480 pixels
- Bridgetek DP-1561-01A LCD Module Touch Screen 1920 x 1080 pixels
- Bridgetek DP-1012-01A LCD Module Touch Screen 1920 x 1200 pixels
- Bridgetek DP-1011-01A LCD Module Touch Screen 1280 x 800 pixel
- Bridgetek DP-0502-11A LCD Module Touch Screen 480 x 272 pixel
- Bridgetek DP-0431-11A LCD Module Touch Screen 480 x 272 pixel
- Bridgetek DP-0351-11A LCD Module Touch Screen 320 x 240 pixel
