4D Systems 4DHDMI-43-800-480-CT-EAR-500 Display Module Touch Screen, 4.3 in, 800 x 480
- RS Stock No.:
- 721-597
- Mfr. Part No.:
- 4DHDMI-43-800-480-CT-EAR-500
- Brand:
- 4D Systems
Subtotal (1 unit)*
£56.27
(exc. VAT)
£67.52
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £56.27 |
*price indicative
- RS Stock No.:
- 721-597
- Mfr. Part No.:
- 4DHDMI-43-800-480-CT-EAR-500
- Brand:
- 4D Systems
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4D Systems | |
| Diagonal Display Size | 4.3in | |
| Product Type | Display Module | |
| Interface Type | HDMI, USB | |
| Screen Resolution | 800 x 480 | |
| Current | 550mA | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 96.04 x 54.86 mm | |
| Touch Screen Type | Capacitive | |
| Backlight Type | LED | |
| Minimum Supply Voltage | 4.8V | |
| Maximum Supply Voltage | 5.2V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Width | 82.85mm | |
| Depth | 13.5mm | |
| Height | 105.5mm | |
| Brightness | 500cd/m² | |
| Contrast Ratio | 1200:1 | |
| Aspect Ratio | 16:9 | |
| Power Supply Included | No | |
| Display Type | LCD | |
| Series | 4DHDMI Series | |
| Select all | ||
|---|---|---|
Brand 4D Systems | ||
Diagonal Display Size 4.3in | ||
Product Type Display Module | ||
Interface Type HDMI, USB | ||
Screen Resolution 800 x 480 | ||
Current 550mA | ||
Touch Screen Yes | ||
Viewing Area Dimensions 96.04 x 54.86 mm | ||
Touch Screen Type Capacitive | ||
Backlight Type LED | ||
Minimum Supply Voltage 4.8V | ||
Maximum Supply Voltage 5.2V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Width 82.85mm | ||
Depth 13.5mm | ||
Height 105.5mm | ||
Brightness 500cd/m² | ||
Contrast Ratio 1200:1 | ||
Aspect Ratio 16:9 | ||
Power Supply Included No | ||
Display Type LCD | ||
Series 4DHDMI Series | ||
- COO (Country of Origin):
- CN
The 4D Systems Rectangular display designed for enhanced Visual performance. It's tailored for various applications requiring a responsive touch Interface and vibrant image quality.
Features a full-size HDMI display interface, compliant with HDMI 1.4 standard
Includes a mini-HDMI connector for analogue VGA input compatibility
Employs a micro-USB connection for power and touch interface
Equipped with a 3.5mm TRS audio jack for sound output
Supports easy installation with PCB mounting tabs
Related links
- 4D Systems 4DHDMI-50-800-480-CT-EAR-500 Display Module Touch Screen 800 x 480
- 4D Systems 4DHDMI-70-800-480-CT-EAR-500 LCD Display Module Touch Screen 1280 x 800 pixel
- 4D Systems 4DHDMI-43-480-272-CT-EAR-500 LCD Display Module Touch Screen 480 x 272 pixel
- 4D Systems 4DHDMI-90-1280-800-CT-EAR-500 LCD Display Module Touch Screen 1280 x 800 pixel
- 4D Systems 4DHDMI-70-1280-800-CT-EAR-500 LCD Display Module Touch Screen 1280 x 800 pixel
- 4D Systems 4DHDMI-121-1280-800-CT-EAR-500 LCD Display Module Touch Screen 1280 x 800 pixel
- 4D Systems 4DHDMI-101-1280-800-CT-EAR-500 LCD Display Module Touch Screen 1280 x 800 pixel
- 4D Systems 4DHDMI-80-1280-800-CT-EAR-500 LCD Display Module Touch Screen 1280 x 800 pixel
