4D Systems 4DHDMI-43-480-272-CT-EAR-500 LCD Display Module Touch Screen, 4.3 in, 480 x 272 pixel

Subtotal (1 unit)*

£56.81

(exc. VAT)

£68.17

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£56.81

*price indicative

RS Stock No.:
721-586
Mfr. Part No.:
4DHDMI-43-480-272-CT-EAR-500
Brand:
4D Systems
Find similar products by selecting one or more attributes.
Select all

Brand

4D Systems

Product Type

LCD Display Module

Diagonal Display Size

4.3in

Interface Type

USB Type C

Screen Resolution

480 x 272 pixel

Touch Screen

Yes

Viewing Area Dimensions

95.04 x 53.86 mm

Touch Screen Type

Capacitive

Backlight Type

LCD

Minimum Supply Voltage

4.8V

Maximum Supply Voltage

12V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Standards/Approvals

No

Width

105.5mm

Height

82.85mm

Depth

13.5mm

Brightness

500cd/m²

Contrast Ratio

800:1

Power Supply Included

No

Series

4DHDMI

Display Type

TFT LCD

COO (Country of Origin):
CN
The 4D Systems HDMI Connected display module is designed for embedded, industrial, and professional applications. This display deliver crystal-clear visuals with a wide selection of sizes, resolutions, and optional capacitive touch capability, making them Ideal for hmi interfaces, control panels, smart appliances, and Rapid prototyping.

High brightness panels suitable for industrial and well-lit environments

Flexible power option

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy