4D Systems 4DHDMI-50-800-480-CT-EAR-500 Display Module Touch Screen, 5 in, 800 x 480
- RS Stock No.:
- 721-598
- Mfr. Part No.:
- 4DHDMI-50-800-480-CT-EAR-500
- Brand:
- 4D Systems
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
£64.53
(exc. VAT)
£77.44
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | £64.53 | - |
| 5 + | £60.66 | 5% |
*price indicative
- RS Stock No.:
- 721-598
- Mfr. Part No.:
- 4DHDMI-50-800-480-CT-EAR-500
- Brand:
- 4D Systems
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4D Systems | |
| Product Type | Display Module | |
| Diagonal Display Size | 5in | |
| Interface Type | HDMI, USB | |
| Current | 850mA | |
| Screen Resolution | 800 x 480 | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 109.00 x 65.80 mm | |
| Touch Screen Type | Capacitive | |
| Backlight Type | LED | |
| Minimum Supply Voltage | 4.8V | |
| Maximum Supply Voltage | 5.2V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 89.4mm | |
| Standards/Approvals | RoHS | |
| Depth | 13.8mm | |
| Height | 121.2mm | |
| Brightness | 500cd/m² | |
| Display Type | LCD | |
| Series | 4DHDMI Series | |
| Power Supply Included | No | |
| Aspect Ratio | 16:9 | |
| Contrast Ratio | 1000:1 | |
| Select all | ||
|---|---|---|
Brand 4D Systems | ||
Product Type Display Module | ||
Diagonal Display Size 5in | ||
Interface Type HDMI, USB | ||
Current 850mA | ||
Screen Resolution 800 x 480 | ||
Touch Screen Yes | ||
Viewing Area Dimensions 109.00 x 65.80 mm | ||
Touch Screen Type Capacitive | ||
Backlight Type LED | ||
Minimum Supply Voltage 4.8V | ||
Maximum Supply Voltage 5.2V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Width 89.4mm | ||
Standards/Approvals RoHS | ||
Depth 13.8mm | ||
Height 121.2mm | ||
Brightness 500cd/m² | ||
Display Type LCD | ||
Series 4DHDMI Series | ||
Power Supply Included No | ||
Aspect Ratio 16:9 | ||
Contrast Ratio 1000:1 | ||
- COO (Country of Origin):
- CN
The 4D Systems Display offers a high-quality 5.0-inch IPS screen designed for versatile use. It provides excellent Visual clarity and is perfect for various applications requiring efficient HDMI interfacing.
Capacitive touch enables intuitive user interaction
Full-size HDMI Interface offers seamless connectivity to a variety of devices
Mini-HDMI support allows for analogue VGA input compatibility
Micro-USB provides both power and touch Interface for increased versatility
3.5mm TRS audio jack supports external audio connectivity
Related links
- 4D Systems 4DHDMI-43-800-480-CT-EAR-500 Display Module Touch Screen 800 x 480
- 4D Systems 4DHDMI-70-800-480-CT-EAR-500 LCD Display Module Touch Screen 1280 x 800 pixel
- 4D Systems 4DHDMI-43-480-272-CT-EAR-500 LCD Display Module Touch Screen 480 x 272 pixel
- 4D Systems 4DHDMI-90-1280-800-CT-EAR-500 LCD Display Module Touch Screen 1280 x 800 pixel
- 4D Systems 4DHDMI-70-1280-800-CT-EAR-500 LCD Display Module Touch Screen 1280 x 800 pixel
- 4D Systems 4DHDMI-121-1280-800-CT-EAR-500 LCD Display Module Touch Screen 1280 x 800 pixel
- 4D Systems 4DHDMI-101-1280-800-CT-EAR-500 LCD Display Module Touch Screen 1280 x 800 pixel
- 4D Systems 4DHDMI-80-1280-800-CT-EAR-500 LCD Display Module Touch Screen 1280 x 800 pixel
