RS PRO TFT LCD Display Touch Screen, 13.3 in, 1920 x 1080 pixel
- RS Stock No.:
- 712-657
- Brand:
- RS PRO
Subtotal (1 unit)*
£353.11
(exc. VAT)
£423.73
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £353.11 |
*price indicative
- RS Stock No.:
- 712-657
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | TFT LCD Display | |
| Diagonal Display Size | 13.3in | |
| Interface Type | HDMI | |
| Current | 1.4A | |
| Screen Resolution | 1920 x 1080 pixel | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 293.76 x 165.24 mm | |
| Touch Screen Type | Pcap | |
| Backlight Type | LCD | |
| Minimum Supply Voltage | 11V | |
| Maximum Supply Voltage | 13V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 324.27mm | |
| Standards/Approvals | REACH, RoHS, UKCA | |
| Height | 195.88mm | |
| Depth | 25.55mm | |
| Brightness | 850cd/m² | |
| Contrast Ratio | 1000:1 | |
| Power Supply Included | Yes | |
| Display Type | TFT LCD | |
| Aspect Ratio | 16:9 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type TFT LCD Display | ||
Diagonal Display Size 13.3in | ||
Interface Type HDMI | ||
Current 1.4A | ||
Screen Resolution 1920 x 1080 pixel | ||
Touch Screen Yes | ||
Viewing Area Dimensions 293.76 x 165.24 mm | ||
Touch Screen Type Pcap | ||
Backlight Type LCD | ||
Minimum Supply Voltage 11V | ||
Maximum Supply Voltage 13V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Width 324.27mm | ||
Standards/Approvals REACH, RoHS, UKCA | ||
Height 195.88mm | ||
Depth 25.55mm | ||
Brightness 850cd/m² | ||
Contrast Ratio 1000:1 | ||
Power Supply Included Yes | ||
Display Type TFT LCD | ||
Aspect Ratio 16:9 | ||
- COO (Country of Origin):
- TW
RS PRO 13.3 in TFT LCD Display
The RS PRO 13.3 in TFT LCD Display is a high-performance screen designed for industrial applications requiring precise Visual output. With its full HD resolution and robust build, this display is Ideal for environments where clarity and durability are paramount. The inclusion of a touchscreen Interface enhances user interaction, making it suitable for a variety of control and monitoring tasks.
Features and Benefits
Aspect Ratio 16:9: Provides a widescreen viewing experience suitable for modern applications.
Backlight Type LCD: Ensures consistent brightness and energy efficiency.
Brightness 850 cd/m²: Offers excellent visibility even in bright environments.
Contrast Ratio 1000:1: Delivers clear and Sharp images with deep blacks and bright whites.
Current 1400 mA: Optimized for efficient power consumption.
Diagonal Display Size 13.3 in: Compact size suitable for space-constrained installations.
Interface Type HDMI: Allows for easy connectivity with a wide range of devices.
Operating Temperature Range -20 °C to 70 °C: Suitable for use in extreme environmental conditions.
Touchscreen Type Pcap: Provides a responsive and accurate touch interface.
Backlight Type LCD: Ensures consistent brightness and energy efficiency.
Brightness 850 cd/m²: Offers excellent visibility even in bright environments.
Contrast Ratio 1000:1: Delivers clear and Sharp images with deep blacks and bright whites.
Current 1400 mA: Optimized for efficient power consumption.
Diagonal Display Size 13.3 in: Compact size suitable for space-constrained installations.
Interface Type HDMI: Allows for easy connectivity with a wide range of devices.
Operating Temperature Range -20 °C to 70 °C: Suitable for use in extreme environmental conditions.
Touchscreen Type Pcap: Provides a responsive and accurate touch interface.
Applications
Industrial control panels
Kiosk displays
Medical equipment
Automotive dashboards
Kiosk displays
Medical equipment
Automotive dashboards
Additional Information
Power supply included
Standards approvals: REACH, RoHS, UKCA
Viewing area dimensions: 293.76 x 165.24 mm
Touchscreen functionality enhances user interaction and control
Standards approvals: REACH, RoHS, UKCA
Viewing area dimensions: 293.76 x 165.24 mm
Touchscreen functionality enhances user interaction and control
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO TFT LCD Display 1920 x 1080 pixel
- RS PRO TFT LCD Display Touch Screen 1920 x 1080 pixel
- RS PRO TFT LCD Display Touch Screen 1920 x 1080 pixel
- RS PRO TFT LCD Display Touch Screen 1920 x 1080 pixel
- RS PRO TFT LCD Display Touch Screen 1920 x 1080 pixel
- Riverdi RVT156HKDFWCA0-B TFT LCD Display Touch Screen 1920 x 1080 pixel
- Riverdi RVT156HKBNWCA0-B TFT LCD Display Touch Screen 1920 x 1080 pixel
- Riverdi RVT156HKDNWCA0-B TFT LCD Display Touch Screen 1920 x 1080 pixel
