RS PRO TFT LCD Display Touch Screen, 21.5 in, 1920 x 1080 pixel

Subtotal (1 unit)*

£621.09

(exc. VAT)

£745.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£621.09

*price indicative

RS Stock No.:
712-663
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Diagonal Display Size

21.5in

Product Type

TFT LCD Display

Interface Type

HDMI

Current

2.26A

Screen Resolution

1920 x 1080 pixel

Touch Screen

Yes

Viewing Area Dimensions

476.06 x 267.79 mm

Touch Screen Type

Pcap

Backlight Type

LCD

Minimum Supply Voltage

11V

Maximum Supply Voltage

13V

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

REACH, RoHS, UKCA

Width

520.64mm

Height

312.11mm

Depth

29.5mm

Brightness

450cd/m²

Contrast Ratio

1000:1

Aspect Ratio

16:10

Power Supply Included

Yes

Display Type

TFT LCD

COO (Country of Origin):
TW

RS PRO 21.5 in TFT LCD Display, 1920 x 1080 Pixel


The RS PRO 21.5 in TFT LCD Display is designed for high-quality Visual output with a full HD resolution of 1920 x 1080 pixels. Ideal for industrial applications, this display offers a reliable and efficient solution for environments requiring robust performance and clear Visuals. The integrated touchscreen functionality enhances user interaction, making it suitable for various control and monitoring tasks.

Features and Benefits


Aspect Ratio 16:10: Provides a wide viewing area for enhanced user experience.
Brightness 450 cd/m²: Ensures clear visibility even in bright environments.
Contrast Ratio 1000:1: Delivers Sharp and detailed images with excellent colour differentiation.
Touchscreen Pcap: Offers precise and responsive touch input for improved usability.
HDMI Interface: Facilitates easy connectivity with a wide range of devices.
Operating Temperature Range -10 °C to 60 °C: Suitable for diverse environmental conditions.
Power Supply Included: Ready to use with no additional components required.
REACH RoHS UKCA Approved: Complies with key safety and environmental standards.

Applications


Industrial control panels
Digital signage
Kiosks and interactive displays
Medical equipment

Additional Information


Viewing Area Dimensions: 476.06 x 267.79 mm
Depth: 29.5 mm
Power Supply Voltage Range: 11 V to 13 V
Current: 2260 mA

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy