Riverdi RVT156HKDFWCA0-B TFT LCD Display Touch Screen, 15.6 in, 1920 x 1080 pixel
- RS Stock No.:
- 723-779
- Mfr. Part No.:
- RVT156HKDFWCA0-B
- Brand:
- Riverdi
Image representative of range
Subtotal (1 unit)*
£312.48
(exc. VAT)
£374.98
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 14 December 2026
Units | Per unit |
|---|---|
| 1 + | £312.48 |
*price indicative
- RS Stock No.:
- 723-779
- Mfr. Part No.:
- RVT156HKDFWCA0-B
- Brand:
- Riverdi
Select all | Attribute | Value |
|---|---|---|
| Brand | Riverdi | |
| Diagonal Display Size | 15.6in | |
| Product Type | TFT LCD Display | |
| Interface Type | MIPI-DSI | |
| Screen Resolution | 1920 x 1080 pixel | |
| Current | 1.5μA | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 344.16 mm x 193.59 mm | |
| Touch Screen Type | Capacitive Touch | |
| Backlight Type | LED | |
| Minimum Supply Voltage | -0.5V | |
| Maximum Supply Voltage | 18V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 385.2mm | |
| Standards/Approvals | RoHS | |
| Depth | 17.31 | |
| Height | 214.4mm | |
| Brightness | 850cd/m² | |
| Aspect Ratio | 16:9 | |
| Contrast Ratio | 1000:1 | |
| Display Type | TFT LCD | |
| Series | RVT156HKDFW | |
| Select all | ||
|---|---|---|
Brand Riverdi | ||
Diagonal Display Size 15.6in | ||
Product Type TFT LCD Display | ||
Interface Type MIPI-DSI | ||
Screen Resolution 1920 x 1080 pixel | ||
Current 1.5μA | ||
Touch Screen Yes | ||
Viewing Area Dimensions 344.16 mm x 193.59 mm | ||
Touch Screen Type Capacitive Touch | ||
Backlight Type LED | ||
Minimum Supply Voltage -0.5V | ||
Maximum Supply Voltage 18V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Width 385.2mm | ||
Standards/Approvals RoHS | ||
Depth 17.31 | ||
Height 214.4mm | ||
Brightness 850cd/m² | ||
Aspect Ratio 16:9 | ||
Contrast Ratio 1000:1 | ||
Display Type TFT LCD | ||
Series RVT156HKDFW | ||
- COO (Country of Origin):
- PL
Related links
- Riverdi RVT156HKBFWCA0-B TFT LCD Display Touch Screen 1920 x 1080 pixel
- Riverdi RVT156HKBNWCA0-B TFT LCD Display Touch Screen 1920 x 1080 pixel
- Riverdi RVT156HKDNWCA0-B TFT LCD Display Touch Screen 1920 x 1080 pixel
- Riverdi RVT156HKBNWC00-B TFT LCD Display Touch Screen 1920 x 1080 pixel
- Riverdi RVT156HKDNWC00-B TFT LCD Display Touch Screen 1920 x 1080 pixel
- Riverdi RVT156HKHNWCA0-B TFT LCD Display Touch Screen 1920 x 1080 pixel
- Riverdi RVT156HKHFWCA0-B TFT LCD Display Touch Screen 1920 x 1080 pixel
- Riverdi RVT156HKHNWC00-B TFT LCD Display Touch Screen 1920 x 1080 pixel
