RS PRO TFT LCD Display, 13.3 in, 1920 x 1080 pixel
- RS Stock No.:
- 712-656
- Brand:
- RS PRO
Subtotal (1 unit)*
£256.54
(exc. VAT)
£307.85
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
- Plus 8 unit(s) shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £256.54 |
*price indicative
- RS Stock No.:
- 712-656
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Diagonal Display Size | 13.3in | |
| Product Type | TFT LCD Display | |
| Interface Type | HDMI | |
| Screen Resolution | 1920 x 1080 pixel | |
| Touch Screen | No | |
| Viewing Area Dimensions | 293.76 x 165.24 mm | |
| Backlight Type | LCD | |
| Minimum Supply Voltage | 11V | |
| Maximum Supply Voltage | 13V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 307.6mm | |
| Depth | 22.2mm | |
| Height | 183.05mm | |
| Standards/Approvals | REACH, RoHS, UKCA | |
| Brightness | 1000cd/m² | |
| Contrast Ratio | 1000:1 | |
| Aspect Ratio | 16:9 | |
| Display Type | TFT LCD | |
| Power Supply Included | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Diagonal Display Size 13.3in | ||
Product Type TFT LCD Display | ||
Interface Type HDMI | ||
Screen Resolution 1920 x 1080 pixel | ||
Touch Screen No | ||
Viewing Area Dimensions 293.76 x 165.24 mm | ||
Backlight Type LCD | ||
Minimum Supply Voltage 11V | ||
Maximum Supply Voltage 13V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Width 307.6mm | ||
Depth 22.2mm | ||
Height 183.05mm | ||
Standards/Approvals REACH, RoHS, UKCA | ||
Brightness 1000cd/m² | ||
Contrast Ratio 1000:1 | ||
Aspect Ratio 16:9 | ||
Display Type TFT LCD | ||
Power Supply Included Yes | ||
- COO (Country of Origin):
- TW
RS PRO 13.3 in TFT LCD Display
The RS PRO 13.3 in TFT LCD Display is designed for high-quality Visual output in industrial settings. With a full HD resolution of 1920 x 1080 pixels, it delivers Sharp and clear images, making it Ideal for applications requiring precise Visual detail. The display's robust design ensures reliable performance across a wide temperature range, making it suitable for various environments.
Features and Benefits
Aspect Ratio 16:9: Provides a widescreen viewing experience for enhanced Visual clarity.
Brightness 1000 cd/m²: Ensures excellent visibility even in bright ambient conditions.
Contrast Ratio 1000:1: Offers deep blacks and bright whites for superior image quality.
HDMI Interface: Allows easy connectivity with a wide range of devices.
Operating Temperature Range -20 °C to 70 °C: Suitable for use in diverse environmental conditions.
Power Supply Included: Ready to use out of the box with no additional power accessories needed.
REACH RoHS UKCA Compliant: Meets key safety and environmental standards.
Brightness 1000 cd/m²: Ensures excellent visibility even in bright ambient conditions.
Contrast Ratio 1000:1: Offers deep blacks and bright whites for superior image quality.
HDMI Interface: Allows easy connectivity with a wide range of devices.
Operating Temperature Range -20 °C to 70 °C: Suitable for use in diverse environmental conditions.
Power Supply Included: Ready to use out of the box with no additional power accessories needed.
REACH RoHS UKCA Compliant: Meets key safety and environmental standards.
Applications
Industrial control panels
Digital signage
Kiosk displays
Medical imaging systems
Digital signage
Kiosk displays
Medical imaging systems
Additional Information
Viewing Area Dimensions: 293.76 x 165.24 mm
Depth: 22.2 mm
Non-touchscreen model
Depth: 22.2 mm
Non-touchscreen model
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO TFT LCD Display Touch Screen 1920 x 1080 pixel
- RS PRO TFT LCD Display 1920 x 1080 pixel
- RS PRO TFT LCD Display 1920 x 1080 pixel
- RS PRO TFT LCD Display 1920 x 1080 pixel
- RS PRO TFT LCD Display Touch Screen 1920 x 1080 pixel
- RS PRO TFT LCD Display Touch Screen 1920 x 1080 pixel
- RS PRO TFT LCD Display Touch Screen 1920 x 1080 pixel
- RS PRO TFT LCD Display Touch Screen 1920 x 1080 pixel
