Bridgetek IDP-1000-04A Display Module Touch Screen, 10.1 in, 1280 x 800 pixel
- RS Stock No.:
- 697-545
- Mfr. Part No.:
- IDP-1000-04A
- Brand:
- Bridgetek
Subtotal (1 unit)*
£308.90
(exc. VAT)
£370.68
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £308.90 |
*price indicative
- RS Stock No.:
- 697-545
- Mfr. Part No.:
- IDP-1000-04A
- Brand:
- Bridgetek
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bridgetek | |
| Product Type | Display Module | |
| Diagonal Display Size | 10.1in | |
| Interface Type | RS485 | |
| Screen Resolution | 1280 x 800 pixel | |
| Current | 310mA | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 10.1 in | |
| Touch Screen Type | Capacitive | |
| Minimum Supply Voltage | 9V | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Height | 251mm | |
| Depth | 21.5mm | |
| Width | 168mm | |
| Brightness | 700cd/m² | |
| Display Type | TFT LCD | |
| Series | IDP | |
| Select all | ||
|---|---|---|
Brand Bridgetek | ||
Product Type Display Module | ||
Diagonal Display Size 10.1in | ||
Interface Type RS485 | ||
Screen Resolution 1280 x 800 pixel | ||
Current 310mA | ||
Touch Screen Yes | ||
Viewing Area Dimensions 10.1 in | ||
Touch Screen Type Capacitive | ||
Minimum Supply Voltage 9V | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Height 251mm | ||
Depth 21.5mm | ||
Width 168mm | ||
Brightness 700cd/m² | ||
Display Type TFT LCD | ||
Series IDP | ||
- COO (Country of Origin):
- CN
The Bridgetek Smart display module featuring a 10.1 TFT LCD panel with a resolution of 1280x800 and a projected capacitive multi-touch (PCAP) interface. It integrates Bridgeteks proprietary Embedded Video Engine (EVE) Graphic Controller, the BT817, to deliver rich, intuitive, and multi-touch graphic user interfaces. The module is powered by the cost-effective and high-performance Raspberry PI RP2040 microcontroller. With built in ambient light and time-of-flight sensors, along with an RS485 interface, this provides an intuitive and efficient solution for monitoring and triggering control events.
RS485 Interface for programming and data communication
Includes built-in Ambient Light and Time-of Flight sensors
Equipped with a built-in buzzer for audio feedback
Comes with two RGB LED Light Strip Indicators
Powered by a 24VDC source via an RJ45-JST8 cable
Sleek and modern design
Support Graphics design with EVE Toolchains and software sample codes
Related links
- Bridgetek IDP-5000-04A Display Module Touch Screen 800 x 480 pixel
- Bridgetek IDP-7000-04A Display Module Touch Screen 800 x 480 pixel
- Bridgetek IDP-7010-04A Display Module Touch Screen 800 x 480 pixel
- Bridgetek IDP-3500-04A Display Module Touch Screen 320 x 480 pixel
- Bridgetek IDP-4000-04A Display Module Touch Screen 480 x 480 pixel
- 4D Systems 4DHDMI-101-1280-800-CT-EAR-1000 Display Module Touch Screen 1280 x 800 pixel
- Bridgetek IDP-3510-04A Display Module 320 x 240 pixel
- 4D Systems 4DHDMI-101-1280-800-CT-EAR-500 LCD Display Module Touch Screen 1280 x 800 pixel
