Bridgetek IDP-4000-04A Display Module Touch Screen, 4 in, 480 x 480 pixel
- RS Stock No.:
- 697-541
- Mfr. Part No.:
- IDP-4000-04A
- Brand:
- Bridgetek
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
£182.82
(exc. VAT)
£219.38
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | £182.82 | - |
| 5 + | £179.16 | 2% |
*price indicative
- RS Stock No.:
- 697-541
- Mfr. Part No.:
- IDP-4000-04A
- Brand:
- Bridgetek
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bridgetek | |
| Product Type | Display Module | |
| Diagonal Display Size | 4in | |
| Interface Type | RS485 | |
| Screen Resolution | 480 x 480 pixel | |
| Current | 100mA | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 4 in | |
| Touch Screen Type | Capacitive | |
| Minimum Supply Voltage | 15V | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Width | 89.1mm | |
| Height | 89.1mm | |
| Depth | 12mm | |
| Brightness | 800cd/m² | |
| Display Type | TFT LCD | |
| Series | IDP | |
| Select all | ||
|---|---|---|
Brand Bridgetek | ||
Product Type Display Module | ||
Diagonal Display Size 4in | ||
Interface Type RS485 | ||
Screen Resolution 480 x 480 pixel | ||
Current 100mA | ||
Touch Screen Yes | ||
Viewing Area Dimensions 4 in | ||
Touch Screen Type Capacitive | ||
Minimum Supply Voltage 15V | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Width 89.1mm | ||
Height 89.1mm | ||
Depth 12mm | ||
Brightness 800cd/m² | ||
Display Type TFT LCD | ||
Series IDP | ||
- COO (Country of Origin):
- CN
The Bridgetek Smart display module featuring a 4 TFT LCD panel with a resolution of 480 x 480 and a projected capacitive multitouch (PCAP) interface. It integrates Bridgeteks proprietary Embedded Video Engine (EVE) Graphic Controller, the BT815, to deliver rich, intuitive, and multi-touch graphic user interfaces. The module is powered by the cost-effective and high-performance Raspberry PI RP2040 microcontroller. Unlike mobile devices that require regular recharging, this module is designed for installation in accessible locations, powered continuously via an RJ45-JST8 cable connection.
Integrated with Advanced BT815 Graphics Controller for enhanced performance
4-inch LCD display with 480x480 resolution and Projected Capacitive MultiTouch support
Supports 5-point multi-touch for intuitive control with fingers
RS485 Interface for programming and data communication
Equipped with a built-in buzzer for audio feedback
Powered by a 24VDC source via an RJ45JST8 cable
Sleek and modern design
Related links
- Bridgetek IDP-5000-04A Display Module Touch Screen 800 x 480 pixel
- Bridgetek IDP-3500-04A Display Module Touch Screen 320 x 480 pixel
- Bridgetek IDP-7000-04A Display Module Touch Screen 800 x 480 pixel
- Bridgetek IDP-7010-04A Display Module Touch Screen 800 x 480 pixel
- Bridgetek IDP-1000-04A Display Module Touch Screen 1280 x 800 pixel
- Bridgetek IDP-3510-04A Display Module 320 x 240 pixel
- Bridgetek IDM2040-7A LCD Display Module Touch Screen 800 x 480 pixel
- Displaytech DT035CTFT-IPS-SHB-PTS LCD Display Module Touch Screen 320 x 480 pixel
