Bridgetek IDP-3510-04A Display Module, 3.5 in, 320 x 240 pixel
- RS Stock No.:
- 697-540
- Mfr. Part No.:
- IDP-3510-04A
- Brand:
- Bridgetek
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
£94.57
(exc. VAT)
£113.48
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | £94.57 | - |
| 5 + | £92.68 | 1% |
*price indicative
- RS Stock No.:
- 697-540
- Mfr. Part No.:
- IDP-3510-04A
- Brand:
- Bridgetek
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bridgetek | |
| Product Type | Display Module | |
| Diagonal Display Size | 3.5in | |
| Interface Type | UART, USB | |
| Current | 450mA | |
| Screen Resolution | 320 x 240 pixel | |
| Touch Screen | No | |
| Viewing Area Dimensions | 3.5 in | |
| Touch Screen Type | Tft Display | |
| Minimum Supply Voltage | 4.75V | |
| Maximum Supply Voltage | 5.25V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Width | 70mm | |
| Height | 67mm | |
| Depth | 85mm | |
| Brightness | 500cd/m² | |
| Series | IDP | |
| Display Type | TFT LCD | |
| Select all | ||
|---|---|---|
Brand Bridgetek | ||
Product Type Display Module | ||
Diagonal Display Size 3.5in | ||
Interface Type UART, USB | ||
Current 450mA | ||
Screen Resolution 320 x 240 pixel | ||
Touch Screen No | ||
Viewing Area Dimensions 3.5 in | ||
Touch Screen Type Tft Display | ||
Minimum Supply Voltage 4.75V | ||
Maximum Supply Voltage 5.25V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Width 70mm | ||
Height 67mm | ||
Depth 85mm | ||
Brightness 500cd/m² | ||
Series IDP | ||
Display Type TFT LCD | ||
- COO (Country of Origin):
- CN
The Bridgetek Display module featuring a 3.5 TFT LCD panel with a resolution of 320x240. It integrates Bridgeteks proprietary Embedded Video Engine (EVE) Graphic Controller, the FT813, providing an intuitive Interface for monitoring and triggering control events. Powered by the ESP32-WROOM-32E microcontroller (MCU) with an on-board PCB antenna, the module supports Wi-Fi, Bluetooth®, and Bluetooth LE, enabling wireless connectivity for users. It also includes a built-in buzzer for event notifications and an RGB LED strip light indicator that can be programmed with different color codes to represent specific application events. Designed for convenience, the display module can be placed on any flat surface.
3.5 high brightness TFT LCD (320*240 pixels)
Supports Wi-Fi 802.11b/g/n (2.4GHz) up to 150Mbps
Built-in Buzzer
RGB LED Strip Indicator
Micro USB Type B Port
Sleek and modern design
Related links
- Bridgetek IDP-3500-04A Display Module Touch Screen 320 x 480 pixel
- Bridgetek IDP-4000-04A Display Module Touch Screen 480 x 480 pixel
- Bridgetek IDP-5000-04A Display Module Touch Screen 800 x 480 pixel
- Bridgetek IDP-7000-04A Display Module Touch Screen 800 x 480 pixel
- Bridgetek IDP-1000-04A Display Module Touch Screen 1280 x 800 pixel
- Bridgetek IDP-7010-04A Display Module Touch Screen 800 x 480 pixel
- Intelligent Display Solutions LMT035KDH03-NHN-3 LCD Display Module 320 x 240 pixel
- Intelligent Display Solutions LMT024FNHFWA-NAN LCD Display Module 320 x 240 pixel
