RS Better World
Leitz PC Stand For Use With Laptops
- RS Stock No.:
- 652-267
- Mfr. Part No.:
- 64240089
- Brand:
- Leitz
Subtotal (1 unit)*
£31.34
(exc. VAT)
£37.61
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 45 unit(s) shipping from 09 November 2026
- Plus 15 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £31.34 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 652-267
- Mfr. Part No.:
- 64240089
- Brand:
- Leitz
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leitz | |
| Tilt Adjustable | Yes | |
| Product Type | PC Stand | |
| For Use With | Laptops | |
| Integral Fan | No | |
| Non-Slip Pads | Yes | |
| Colour | Dark Grey | |
| Weight | 745g | |
| Depth | 253mm | |
| Height | 45mm | |
| Width | 258mm | |
| Material | Plastic | |
| Standards/Approvals | DIN 26800 EN ISO 15537 | |
| Better World Claim | Recycled Materials | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Leitz | ||
Tilt Adjustable Yes | ||
Product Type PC Stand | ||
For Use With Laptops | ||
Integral Fan No | ||
Non-Slip Pads Yes | ||
Colour Dark Grey | ||
Weight 745g | ||
Depth 253mm | ||
Height 45mm | ||
Width 258mm | ||
Material Plastic | ||
Standards/Approvals DIN 26800 EN ISO 15537 | ||
Better World Claim Recycled Materials | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Leitz Adjustable Multi-Angle Laptop Stand elevates your laptop to an optimal ergonomic height, designed to enhance your viewing comfort and promote better posture. Constructed from 80% recycled plastic, this sustainable laptop riser not only minimises environmental impact but also allows for easy disassembly, ensuring complete recyclability. With multiple height and angle adjustments, including a Compact design Ideal for smaller workspaces, this stand improves airflow around your laptop, keeping it cool during use. Its stylish minimalist design seamlessly blends into any setting, making it the perfect companion for those looking to create a healthier Active workspace, especially when paired with other Leitz Ergo products.
Ergonomically designed to maximise comfort and elevate your laptop screen to the Ideal height
Made from 80% post-consumer recycled plastic, contributing to sustainability
Compact footprint allows for efficient use of desk space, perfect for storage of accessories
Features six pre-set height and angle combinations ensuring stable horizontal alignment
Tested and recommended by the German IGR Institute for Health and Ergonomics
Integrated hook provides secure grip with foldable design for horizontal use
Rubber feet for anti-slip functionality keeps the stand firmly in place
Quickly folds for convenient storage without any need for assembly
Supporting laptops and MacBooks from 13 inch to 15 inch, catering to a wide range of devices
Best utilised with an external keyboard and mouse for optimum ergonomic setup
Related links
- Leitz PC Stand For Use With Laptops
- Kensington PC Stand For Use With Laptops
- Kensington Laptop Stand For Use With Laptops
- Fellowes Laptop Stand For Use With Laptops
- Leitz Laptop Stand For Use With Standard Office Desks
- Durable Laptop Stand For Use With Adjustable Table Holder For Laptops
- StarTech.com TV Bracket For Use With Laptops up to 34in Screen
- Durable Laptop Stand For Use With Laptop
