Durable Laptop Stand For Use With Laptop
- RS Stock No.:
- 808-859
- Mfr. Part No.:
- 508032
- Brand:
- Durable
Subtotal (1 unit)*
£30.19
(exc. VAT)
£36.23
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £30.19 |
*price indicative
- RS Stock No.:
- 808-859
- Mfr. Part No.:
- 508032
- Brand:
- Durable
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Durable | |
| Tilt Adjustable | No | |
| For Use With | Laptop | |
| Product Type | Laptop Stand | |
| Non-Slip Pads | No | |
| Colour | Green | |
| Weight | 298g | |
| Depth | 160mm | |
| Height | 113mm | |
| Width | 160mm | |
| Material | TPE | |
| Standards/Approvals | TUV Rheinland | |
| Select all | ||
|---|---|---|
Brand Durable | ||
Tilt Adjustable No | ||
For Use With Laptop | ||
Product Type Laptop Stand | ||
Non-Slip Pads No | ||
Colour Green | ||
Weight 298g | ||
Depth 160mm | ||
Height 113mm | ||
Width 160mm | ||
Material TPE | ||
Standards/Approvals TUV Rheinland | ||
- COO (Country of Origin):
- CN
The Durable vertical laptop stand provides an efficient and space-saving solution for laptop positioning, ensuring optimum workspace utilisation while accommodating a range of devices from 13" to 17".
Easy assembly for quick setup on any table
Resource-efficient packaging, free from plastics
No anti-theft protection, focusing on simplicity and ease of use
Related links
- Durable Laptop Stand For Use With Laptop
- Durable Laptop Stand For Use With Adjustable Table Holder For Laptops
- Hama Laptop Stand For Use With Laptop
- Bott Laptop Stand For Use With Laptop
- Ceratech Laptop Stand For Use With Laptop
- StarTech.com Laptop Stand For Use With Laptop
- Fellowes Laptop Stand For Use With Laptop
- R-GO Laptop Stand For Use With Laptop
