Fellowes Laptop Stand For Use With Laptop
- RS Stock No.:
- 857-876
- Mfr. Part No.:
- 100138867
- Brand:
- Fellowes
Subtotal (1 unit)*
£25.40
(exc. VAT)
£30.48
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 24 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £25.40 |
*price indicative
- RS Stock No.:
- 857-876
- Mfr. Part No.:
- 100138867
- Brand:
- Fellowes
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fellowes | |
| For Use With | Laptop | |
| Tilt Adjustable | Yes | |
| Product Type | Laptop Stand | |
| Integral Fan | No | |
| Non-Slip Pads | Yes | |
| Colour | Silver | |
| Weight | 360g | |
| Depth | 16mm | |
| Height | 225mm | |
| Width | 239mm | |
| Material | Aluminium, Silicone, Steel | |
| Standards/Approvals | EN ISO 9241-5 | |
| Select all | ||
|---|---|---|
Brand Fellowes | ||
For Use With Laptop | ||
Tilt Adjustable Yes | ||
Product Type Laptop Stand | ||
Integral Fan No | ||
Non-Slip Pads Yes | ||
Colour Silver | ||
Weight 360g | ||
Depth 16mm | ||
Height 225mm | ||
Width 239mm | ||
Material Aluminium, Silicone, Steel | ||
Standards/Approvals EN ISO 9241-5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Fellowes Alumia Portable Laptop Stand Silver elevates your device to create an ergonomic workspace. It reduces neck strain and maximises comfort anywhere you work.
Compact lightweight design folds completely flat
Open platform increases cooling Air circulation
Built-in nonslip pads prevent device movement
Complies with ergonomic standard EN ISO 9241-5
Related links
- Fellowes Laptop Stand For Use With Laptop
- Fellowes Laptop Stand For Use With 17 in Laptop
- Fellowes Laptop Stand For Use With Laptops
- Fellowes Laptop Stand For Use With MacBooks
- Hama Laptop Stand For Use With Laptop
- Bakker Elkhuizen Laptop Stand For Use With Laptop
- Ceratech Laptop Stand For Use With Laptop
- Bott Laptop Stand For Use With Laptop
