Leitz Laptop Stand For Use With Standard Office Desks
- RS Stock No.:
- 655-469
- Mfr. Part No.:
- 65040085
- Brand:
- Leitz
Subtotal (1 unit)*
£42.51
(exc. VAT)
£51.01
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £42.51 |
*price indicative
- RS Stock No.:
- 655-469
- Mfr. Part No.:
- 65040085
- Brand:
- Leitz
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leitz | |
| Product Type | Laptop Stand | |
| Tilt Adjustable | No | |
| For Use With | Standard Office Desks | |
| Integral Fan | No | |
| Non-Slip Pads | Yes | |
| Colour | Grey | |
| Weight | 1.29kg | |
| Depth | 438mm | |
| Height | 112mm | |
| Width | 209mm | |
| Select all | ||
|---|---|---|
Brand Leitz | ||
Product Type Laptop Stand | ||
Tilt Adjustable No | ||
For Use With Standard Office Desks | ||
Integral Fan No | ||
Non-Slip Pads Yes | ||
Colour Grey | ||
Weight 1.29kg | ||
Depth 438mm | ||
Height 112mm | ||
Width 209mm | ||
Non Compliant
- COO (Country of Origin):
- CN
The Leitz monitor stand elevates your screen to an ergonomic height, promoting better posture and comfort during long hours of work. Designed with practicality in mind, it helps optimise your workspace, allowing for improved airflow and more usable desk space. Ideal for home or office use, this monitor stand is a perfect companion for those seeking an intelligent solution to cluttered workstations. Its minimalistic design complements any environment, ensuring your desk remains stylish whilst offering essential functionality.
Elevates monitors to optimal viewing height to reduce neck strain
Maximises desk space, providing additional room for office essentials
Stylish design integrates seamlessly into any workspace
Sturdy construction supports up to 20 kg, ensuring stability for a variety of monitors
Provides improved airflow around the monitor, enhancing device longevity
Versatile enough for home and professional environments alike
Related links
- Laptop Stands
- StarTech.com Laptop Stand For Use With Home Office Setups
- Leitz PC Stand For Use With Laptops
- Hama Laptop Stand For Use With Laptop
- Bott Laptop Stand For Use With Laptop
- Ceratech Laptop Stand For Use With Laptop
- StarTech.com Laptop Stand For Use With Laptop/Tablet
- Fellowes Laptop Stand For Use With 17 in Laptop
