Kensington Laptop Stand For Use With Laptops

Subtotal (1 unit)*

£28.27

(exc. VAT)

£33.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£28.27

*price indicative

RS Stock No.:
652-368
Mfr. Part No.:
60112
Brand:
Kensington
Find similar products by selecting one or more attributes.
Select all

Brand

Kensington

Tilt Adjustable

Yes

Product Type

Laptop Stand

For Use With

Laptops

Integral Fan

No

Non-Slip Pads

Yes

Colour

Grey

Weight

706g

Depth

295mm

Height

273mm

Width

35mm

Material

Plastic

Standards/Approvals

RSL

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kensington SmartFit Easy Riser Laptop Cooling Stand elevates your laptop, enhancing airflow and minimising strain on the internal battery and circuitry. Designed to optimise comfort, it raises the screen to eye level while promoting improved ventilation, ensuring that your device remains cool during extended use. With its innovative SmartFit system, adjustments for height and tilt are MADE simple and convenient. The stand accommodates laptops ranging from 12" to 17", making it a versatile choice for a variety of users. Ideal for both home and office use, it also folds flat for seamless portability, granting ease of travel without sacrificing essential performance and ergonomics.

SmartFit system enables quick, customisable height adjustments

Achieves up to a 50-degree tilt angle for enhanced screen visibility

Padded inserts ensure a secure fit, keeping laptops stable

Increases Air circulation for improved cooling efficiency

Folds flat for effortless transport and Compact storage

Recommended for use with an external keyboard and mouse for optimal comfort

Compatible with a wide range of laptop sizes from 12" to 17"

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy