Leitz A3 Gloss Lamination Pouch 125 μm Thickness, 100 Per Pack Pack Quantity
- RS Stock No.:
- 853-750
- Mfr. Part No.:
- 74880000
- Brand:
- Leitz
Subtotal (1 pack of 100 units)*
£48.22
(exc. VAT)
£57.86
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 7 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £48.22 | £0.482 |
*price indicative
- RS Stock No.:
- 853-750
- Mfr. Part No.:
- 74880000
- Brand:
- Leitz
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leitz | |
| Maximum Laminate Size | A3 | |
| Product Type | Lamination Pouch | |
| Laminate Thickness | 125μm | |
| Laminate Finish | Gloss | |
| Quantity Per Package | 100Per Pack | |
| Height | 303mm | |
| Width | 426mm | |
| Select all | ||
|---|---|---|
Brand Leitz | ||
Maximum Laminate Size A3 | ||
Product Type Lamination Pouch | ||
Laminate Thickness 125μm | ||
Laminate Finish Gloss | ||
Quantity Per Package 100Per Pack | ||
Height 303mm | ||
Width 426mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kensington Leitz laminating pouch offers ultra-premium protection for various documents, crafted for both personal and professional use. This pouch ensure a smooth, jam-free lamination experience, enhancing the vibrancy of colours while safeguarding your materials.
Easy feed design with Unique Direction Technology for hassle-free laminating
Glossy finish enhances colour vibrancy for a professional look
Rounded edges provide a sleek and refined finish on laminated items
Durable and water-resistant for long-lasting protection against spills and dirt
Related links
- Leitz A3 Gloss Laminator Pouch 125 μm Thickness, 100 Per Pack Pack Quantity
- GBC A3 Gloss Lamination Pouch 100 μm Thickness, 100 Per Pack Pack Quantity
- Ibico A3 Gloss Lamination Pouch 150 μm Thickness, 100 Per Pack Pack Quantity
- Ibico A3 Gloss Lamination Pouch 250 μm Thickness, 100 Per Pack Pack Quantity
- GBC A3 Gloss Lamination Pouch 75 μm Thickness, 100 Per Pack Pack Quantity
- Fellowes A3 Gloss Lamination Pouch 80 μm Thickness, 100 Per Pack Pack Quantity
- GBC A3 Gloss Lamination Pouch 75 μm Thickness, 25 Per Pack Pack Quantity
- GBC A4 Gloss Lamination Pouch 75 μm Thickness, 25 Per Pack Pack Quantity
