GBC A3 Gloss Lamination Pouch 75 μm Thickness, 25 Per Pack Pack Quantity
- RS Stock No.:
- 652-341
- Mfr. Part No.:
- 3747526
- Brand:
- GBC
Get a bulk buy discount
Add 4 more to save £13.44
View bulk pricing optionsSubtotal (1 box of 25 units)*
£41.94
(exc. VAT)
£50.33
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 3 | £41.94 | £1.678 | - |
| 4 + | £38.58 | £1.543 | £13.44 |
*price indicative
- RS Stock No.:
- 652-341
- Mfr. Part No.:
- 3747526
- Brand:
- GBC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GBC | |
| Maximum Laminate Size | A3 | |
| Product Type | Lamination Pouch | |
| Laminate Thickness | 75μm | |
| Laminate Finish | Gloss | |
| Quantity Per Package | 25Per Pack | |
| Height | 426mm | |
| Width | 303mm | |
| Select all | ||
|---|---|---|
Brand GBC | ||
Maximum Laminate Size A3 | ||
Product Type Lamination Pouch | ||
Laminate Thickness 75μm | ||
Laminate Finish Gloss | ||
Quantity Per Package 25Per Pack | ||
Height 426mm | ||
Width 303mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The GBC Peel'nStick Pouch Gloss A3 75 Micron is designed for effortless lamination, providing a self-adhesive solution that adheres seamlessly to various materials such as glass, metal, and board. Perfect for those looking to create vibrant, professional-looking signs instantly, this innovative pouch features a glossy finish that enhances images while protecting them from wear and tear. With a simple peel-off backing, users can easily apply the pouch without the need for additional adhesives or equipment. This makes it an Ideal choice for quick, reliable applications that demand both quality and convenience.
A3 format specifically tailored for larger documents
Self-adhesive backing ensures easy and reliable application
High gloss finish adds a professional touch to any project
Constructed from Durable 75-micron material for enhanced protection
Pack of 25 pouches offers excellent Value for bulk projects
Lightweight design at just 1037g facilitates easy transport
Suitable for a range of materials, including glass and metal
Related links
- GBC A3 Gloss Lamination Pouch 75 μm Thickness, 100 Per Pack Pack Quantity
- GBC A3 Gloss Lamination Pouch 100 μm Thickness, 100 Per Pack Pack Quantity
- GBC A4 Gloss Lamination Pouch 75 μm Thickness, 25 Per Pack Pack Quantity
- GBC A4 Gloss Lamination Pouch 75 μm Thickness, 100 Per Pack Pack Quantity
- Ibico A3 Gloss Lamination Pouch 150 μm Thickness, 100 Per Pack Pack Quantity
- Ibico A3 Gloss Lamination Pouch 250 μm Thickness, 100 Per Pack Pack Quantity
- Fellowes A3 Gloss Lamination Pouch 80 μm Thickness, 100 Per Pack Pack Quantity
- Leitz A3 Gloss Lamination Pouch 125 μm Thickness, 100 Per Pack Pack Quantity
