Ibico A3 Gloss Lamination Pouch 250 μm Thickness, 100 Per Pack Pack Quantity

Subtotal (1 pack of 100 units)*

£22.63

(exc. VAT)

£27.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£22.63£0.226

*price indicative

RS Stock No.:
652-331
Mfr. Part No.:
627321
Brand:
Ibico
Find similar products by selecting one or more attributes.
Select all

Brand

Ibico

Maximum Laminate Size

A3

Product Type

Lamination Pouch

Laminate Thickness

250μm

Laminate Finish

Gloss

Quantity Per Package

100Per Pack

Height

426mm

Width

303mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ibico A3 Laminating Pouches 250 Micron are designed to preserve and enhance the quality of your frequently used documents, notices, and photos. With a crystal-clear, high gloss finish, these pouches effectively protect against spills and everyday wear and tear while amplifying colour contrast for stunningly vibrant results. Ideal for both personal and professional use, these Durable laminating pouches are perfect for anyone seeking to maintain the integrity of their essential materials. Each pack contains 100 pouches, providing ample supply for larger projects, ensuring your printed items stay pristine and bright with every lamination.

Crystal clear high gloss finish that enhances document clarity

Compatible with all popular brands of hot pouch laminators

Wipe clean and Durable design for everyday use

Rounded corners designed for easy handling and storage

Easy to trim for non-standard shapes, allowing for custom projects

Pack of 100 ensures Value and sustenance for large applications

Suitable for laminating paper, photos, business cards, and school resources

Thickness of 250 microns provides robust protection and quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy