GBC A3 Gloss Lamination Pouch 75 μm Thickness, 100 Per Pack Pack Quantity
- RS Stock No.:
- 652-338
- Mfr. Part No.:
- 3200745
- Brand:
- GBC
Subtotal (1 box of 100 units)*
£25.41
(exc. VAT)
£30.49
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 12 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £25.41 | £0.254 |
*price indicative
- RS Stock No.:
- 652-338
- Mfr. Part No.:
- 3200745
- Brand:
- GBC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GBC | |
| Maximum Laminate Size | A3 | |
| Product Type | Lamination Pouch | |
| Laminate Thickness | 75μm | |
| Laminate Finish | Gloss | |
| Quantity Per Package | 100Per Pack | |
| Height | 426mm | |
| Width | 303mm | |
| Select all | ||
|---|---|---|
Brand GBC | ||
Maximum Laminate Size A3 | ||
Product Type Lamination Pouch | ||
Laminate Thickness 75μm | ||
Laminate Finish Gloss | ||
Quantity Per Package 100Per Pack | ||
Height 426mm | ||
Width 303mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The GBC Document Pouch Gloss A3 75 Micron is designed to provide superior protection and enhancement for your essential documents. Ideal for presentation pages, reference lists, photographs, and certificates, these laminating pouches offer a high gloss finish that elevates the appearance of any printed material. With an A3 format and a pack size of 100, this product allows for efficient and bulk laminating, ensuring that your documents remain Durable and long-lasting, even with frequent handling. The 75 Micron thickness ensures a perfect balance between flexibility and robust protection, making it a VITAL addition to any office or home workspace.
High gloss finish enhances the appearance of documents
Durable design for long-lasting protection against wear and tear
A3 format perfectly accommodates larger sized documents
Pack size of 100 allows for extensive laminating needs
75 Micron thickness offers a professional and sturdy outcome
Clear colour ensures that content remains visible and vibrant
Related links
- GBC A3 Gloss Lamination Pouch 100 μm Thickness, 100 Per Pack Pack Quantity
- GBC A3 Gloss Lamination Pouch 75 μm Thickness, 25 Per Pack Pack Quantity
- Ibico A3 Gloss Lamination Pouch 150 μm Thickness, 100 Per Pack Pack Quantity
- Fellowes A3 Gloss Lamination Pouch 80 μm Thickness, 100 Per Pack Pack Quantity
- Ibico A3 Gloss Lamination Pouch 250 μm Thickness, 100 Per Pack Pack Quantity
- Leitz A3 Gloss Lamination Pouch 125 μm Thickness, 100 Per Pack Pack Quantity
- GBC A4 Gloss Lamination Pouch 75 μm Thickness, 25 Per Pack Pack Quantity
- GBC A4 Gloss Lamination Pouch 75 μm Thickness, 100 Per Pack Pack Quantity
