Ibico A4 Gloss Lamination Pouch 250 μm Thickness, 100 Per Pack Pack Quantity
- RS Stock No.:
- 652-329
- Mfr. Part No.:
- 627318
- Brand:
- Ibico
Subtotal (1 pack of 100 units)*
£12.05
(exc. VAT)
£14.46
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 7 unit(s) ready to ship
- Plus 25 unit(s) ready to ship from another location
- Plus 52 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £12.05 | £0.121 |
*price indicative
- RS Stock No.:
- 652-329
- Mfr. Part No.:
- 627318
- Brand:
- Ibico
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ibico | |
| Product Type | Lamination Pouch | |
| Maximum Laminate Size | A4 | |
| Laminate Thickness | 250μm | |
| Laminate Finish | Gloss | |
| Quantity Per Package | 100Per Pack | |
| Height | 303mm | |
| Width | 216mm | |
| Select all | ||
|---|---|---|
Brand Ibico | ||
Product Type Lamination Pouch | ||
Maximum Laminate Size A4 | ||
Laminate Thickness 250μm | ||
Laminate Finish Gloss | ||
Quantity Per Package 100Per Pack | ||
Height 303mm | ||
Width 216mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ibico A4 Laminating Pouches offer an exceptional solution for preserving important documents and materials. Designed to withstand everyday wear and tear, these pouches ensure your papers stay pristine while enhancing the vibrancy of colours and print quality. With a thickness of 250 microns, they provide robust protection against spills and damage. The pouches are crafted to deliver crystal-clear clarity, making them perfect for various applications from business cards to educational resources. Each pack contains 100 pouches, allowing for extensive use in both professional and personal settings.
High gloss finish enhances colour contrast for better document quality
Durable and wipe-clean design ensures longevity and ease of maintenance
Rounded corners facilitate easy handling and prevent wear
Suitable for laminating photos, paper, business cards, and more
Compatible with all popular brands of hot pouch laminators
Pack size of 100 provides ample supply for frequent users
Ideal dimensions of 216 x 3 x 303 mm are perfect for A4 documents
Easy to trim for non-standard shapes without hassle
Related links
- Ibico A4 Gloss Lamination Pouch 150 μm Thickness, 100 Per Pack Pack Quantity
- Ibico A4 Gloss Lamination Pouch 100 μm Thickness, 100 Per Pack Pack Quantity
- GBC A4 Gloss Lamination Pouch 75 μm Thickness, 25 Per Pack Pack Quantity
- Fellowes A4 Gloss Lamination Pouch 80 μm Thickness, 100 Per Pack Pack Quantity
- GBC A4 Gloss Lamination Pouch 75 μm Thickness, 100 Per Pack Pack Quantity
- Ibico A3 Gloss Lamination Pouch 250 μm Thickness, 100 Per Pack Pack Quantity
- Ibico A4 Matt Lamination Pouch 250 μm Thickness, 100 Per Pack Pack Quantity
- Ibico A5 Gloss Lamination Pouch 250 μm Thickness, 100 Per Pack Pack Quantity
