GBC Gloss Laminator 125 μm Thickness
- RS Stock No.:
- 652-325
- Mfr. Part No.:
- 4410028
- Brand:
- GBC
Subtotal (1 unit)*
£65.52
(exc. VAT)
£78.62
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £65.52 |
*price indicative
- RS Stock No.:
- 652-325
- Mfr. Part No.:
- 4410028
- Brand:
- GBC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GBC | |
| Product Type | Laminator | |
| Laminate Thickness | 125μm | |
| Laminate Finish | Gloss | |
| Height | 80mm | |
| Width | 310mm | |
| For Use With | GBC Foton 30 | |
| Depth | 190 | |
| Select all | ||
|---|---|---|
Brand GBC | ||
Product Type Laminator | ||
Laminate Thickness 125μm | ||
Laminate Finish Gloss | ||
Height 80mm | ||
Width 310mm | ||
For Use With GBC Foton 30 | ||
Depth 190 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The GBC refill 125 Micron gloss lamination roll is designed for use with the refillable cartridge, ensuring that your documents stay vibrant and safeguarded. This high-quality gloss finish enhances colours, making it an Ideal choice for laminating posters, signs, photos, and other important documents. Capable of laminating up to 150 A4 sheets, it offers excellent efficiency while being easy to refill. This product stands out for its 125 Micron thickness, which not only protects but also maintains flexibility in your documents, providing both durability and Visual appeal.
Refill laminating roll designed specifically for the foton 30 refillable cartridge
Laminates up to 150 A4 sheets, making it perfect for high-volume usage
Suitable for A3 size documents, providing versatility in your laminating needs
125 Micron thickness offers robust protection while retaining document flexibility
High gloss finish enhances colours, keeping your documents bright and bold
Easy refilling process ensures quick roll replacement and improved efficiency
Foton 30 technology automatically detects film thickness for optimal laminating settings
Efficiently laminate large posters, signs, and odd-shaped items with ease
Reduce running costs compared to traditional film cartridges
Related links
- GBC Gloss Laminator 125 μm Thickness
- GBC Gloss Laminator 100 μm Thickness
- GBC Gloss Laminator 75 μm Thickness
- Fellowes Gloss Laminator Pouch 100 μm Thickness, 100 Per Pack Pack Quantity
- Fellowes A3 Gloss Laminator Pouch 125 μm Thickness, 100 Per Pack Pack Quantity
- Leitz A3 Gloss Laminator Pouch 125 μm Thickness, 100 Per Pack Pack Quantity
- GBC A3 Gloss Lamination Pouch 75 μm Thickness, 100 Per Pack Pack Quantity
- GBC A4 Gloss Lamination Pouch 75 μm Thickness, 25 Per Pack Pack Quantity
