GBC Gloss Laminator 75 μm Thickness

Subtotal (1 unit)*

£82.15

(exc. VAT)

£98.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£82.15

*price indicative

RS Stock No.:
652-319
Mfr. Part No.:
4410023
Brand:
GBC
Find similar products by selecting one or more attributes.
Select all

Brand

GBC

Product Type

Laminator

Laminate Thickness

75μm

Laminate Finish

Gloss

Height

80mm

Width

350mm

For Use With

GBC Foton 30

Depth

230

RoHS Status: Exempt

COO (Country of Origin):
CN
The GBC Refillable Cartridge with 75 Micron Lamination Roll Gloss is designed for seamless integration with The GBC automatic laminator, ensuring effective and efficient document protection. This unique cartridge allows you to laminate up to 250 A4 sheets with a high-quality gloss finish, which enhances the colours and preserves the integrity of your projects. The refillable design not only reduces running costs compared to standard options but also streamlines the reloading process, making it exceptionally user-friendly. Ideal for personal or professional use, this cartridge maintains flexibility while safeguarding your important documents from wear and tear.

Refillable cartridge design minimises waste and running costs

Easily laminates up to 250 A4 sheets, perfect for high-volume tasks

75 Micron film thickness offers robust protection while keeping documents flexible

Compatible with A3 size documents, increasing versatility

Quick and straightforward process for replacing the cartridge, ensuring efficiency

Sensors automatically adjust the laminator settings based on film thickness

Delivers a high gloss finish that keeps colours bright and enhances Visual appeal

Suitable for laminating a variety of materials, including posters and photos

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy