GBC Gloss Laminator 100 μm Thickness
- RS Stock No.:
- 652-324
- Mfr. Part No.:
- 4410027
- Brand:
- GBC
Subtotal (1 unit)*
£65.52
(exc. VAT)
£78.62
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £65.52 |
*price indicative
- RS Stock No.:
- 652-324
- Mfr. Part No.:
- 4410027
- Brand:
- GBC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GBC | |
| Product Type | Laminator | |
| Laminate Thickness | 100μm | |
| Laminate Finish | Gloss | |
| Height | 80mm | |
| Width | 310mm | |
| For Use With | GBC Foton 30 | |
| Depth | 190 | |
| Select all | ||
|---|---|---|
Brand GBC | ||
Product Type Laminator | ||
Laminate Thickness 100μm | ||
Laminate Finish Gloss | ||
Height 80mm | ||
Width 310mm | ||
For Use With GBC Foton 30 | ||
Depth 190 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The GBC refill 100 Micron gloss lamination roll is designed to enhance and protect your documents with a brilliant gloss finish. Ideal for those using the Foton 30 refillable cartridge, this laminating roll ensures your posters, signs, and photos maintain their vibrancy and quality. Capable of laminating up to 190 A4 sheets, it streamlines the process, reducing running costs compared to traditional film cartridges. Measuring 310 x 80 x 190 mm, this lightweight product is perfect for a variety of applications, allowing you to easily laminate larger formats like A3 with effortless precision. The 100 Micron thickness provides ample protection whilst maintaining the flexibility of your documents, making it a smart choice for both personal and professional use.
Refill laminating roll designed specifically for the Foton 30 refillable cartridge, ensuring compatibility
High-quality gloss finish preserves the brightness of your documents and is perfect for various media types
Laminates up to 190 A4 sheets efficiently, minimising downtime and maximising productivity
Lightweight at just 2690 g, making it easy to handle and store
Flexible thickness of 100 microns protects documents without compromising their usability
Automatically adjusts film thickness settings for effortless use, ensuring optimal results every time
Allows for easy lamination of large posters, signs, and even irregular shapes
Cost-effective compared to standard film cartridges, reducing long-term operational expenses
Related links
- GBC Gloss Laminator 100 μm Thickness
- GBC Gloss Laminator 75 μm Thickness
- GBC Gloss Laminator 125 μm Thickness
- GBC A4 Gloss Lamination Pouch 75 μm Thickness, 100 Per Pack Pack Quantity
- Fellowes Gloss Laminator Pouch 100 μm Thickness, 100 Per Pack Pack Quantity
- Fellowes A4 Gloss Laminator Pouch 80 μm Thickness, 100 Per Pack Pack Quantity
- Fellowes A3 Gloss Laminator Pouch 125 μm Thickness, 100 Per Pack Pack Quantity
- Fellowes A4 Gloss Laminator Pouch 125 μm Thickness, 100 Per Pack Pack Quantity
