GBC Gloss Laminator 125 μm Thickness
- RS Stock No.:
- 652-322
- Mfr. Part No.:
- 4410025
- Brand:
- GBC
Subtotal (1 unit)*
£82.15
(exc. VAT)
£98.58
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £82.15 |
*price indicative
- RS Stock No.:
- 652-322
- Mfr. Part No.:
- 4410025
- Brand:
- GBC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GBC | |
| Product Type | Laminator | |
| Laminate Thickness | 125μm | |
| Laminate Finish | Gloss | |
| Height | 80mm | |
| Width | 350mm | |
| For Use With | GBC Foton 30 | |
| Depth | 230 | |
| Select all | ||
|---|---|---|
Brand GBC | ||
Product Type Laminator | ||
Laminate Thickness 125μm | ||
Laminate Finish Gloss | ||
Height 80mm | ||
Width 350mm | ||
For Use With GBC Foton 30 | ||
Depth 230 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The GBC Refillable Cartridge is designed to deliver exceptional lamination results with its 125 Micron gloss film. This innovative cartridge facilitates effortless reloading, maximizing efficiency during the lamination process. With the capacity to laminate up to 150 A4 sheets, it ensures that you can handle a variety of projects, from posters to documents. The cartridge's thoughtful construction allows for easy replacement, streamlining your workflow and reducing running costs compared to traditional film cartridges. Whether you're preserving important documents or enhancing Visual presentations, The GBC cartridge provides a high-gloss finish that maintains the vividness of colours while ensuring durability.
Refillable design allows for quick and easy film replacement
Compatible with the GBC Foton 30 automatic laminator for seamless operation
Laminates up to 150 A4 sheets, also suitable for A3 format
125 Micron thickness offers flexibility while protecting your documents
High gloss finish enhances colour brightness, keeping your documents vibrant
Sensors in the Foton 30 adjust settings automatically based on film thickness
Efficiently laminates various media types, including posters, signs, and photos
Weighs 3625 g, making it a sturdy choice for extensive usage
Dimensions of 350 x 80 x 230 mm offer a Compact fit for easy handling
Slots directly into the laminator, reducing downtime during projects
Related links
- GBC Gloss Laminator 100 μm Thickness
- GBC Gloss Laminator 125 μm Thickness
- GBC Gloss Laminator 75 μm Thickness
- Fellowes A3 Gloss Laminator Pouch 125 μm Thickness, 100 Per Pack Pack Quantity
- Fellowes A4 Gloss Laminator Pouch 125 μm Thickness, 250 Per Pack Pack Quantity
- Fellowes A5 Gloss Laminator Pouch 125 μm Thickness, 100 Per Pack Pack Quantity
- Leitz A3 Gloss Laminator Pouch 125 μm Thickness, 100 Per Pack Pack Quantity
- GBC A3 Gloss Lamination Pouch 100 μm Thickness, 100 Per Pack Pack Quantity
