Avery White Printer Label

Subtotal (1 box of 400 units)*

£113.09

(exc. VAT)

£135.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£113.09£0.283

*price indicative

RS Stock No.:
778-463
Mfr. Part No.:
B3427-50
Brand:
Avery
Find similar products by selecting one or more attributes.
Select all

Brand

Avery

Product Type

Label

Label Type

Printer

Colour

White

Printer Type

Laser

Length

74mm

Width

105mm

Labels per Sheet

400 labels / 50 Sheet

Standards/Approvals

GHS

RoHS Status: Exempt

COO (Country of Origin):
GB
The Avery ultra heavy-duty label offers robust labelling solutions for various applications, specifically designed to withstand indoor and outdoor conditions with reliability and ease of use.

Label type compatible with all printers

Ideal for challenging indoor and outdoor applications

Built for heavy-duty durability

Permanent adhesive ensures long-lasting adherence

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy