Subtotal (1 box of 210 units)*
£12.21
(exc. VAT)
£14.65
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 12 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £12.21 | £0.058 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 778-430
- Mfr. Part No.:
- LR7163-15
- Brand:
- Avery
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Avery | |
| Product Type | Label | |
| Label Type | Printer | |
| Colour | White | |
| Printer Type | Laser | |
| Length | 38.1mm | |
| Width | 99.1mm | |
| Labels per Sheet | 210 Labels / 15 Sheet | |
| Better World Product | Yes | |
| Better World Claim | Responsibly Sourced Materials | |
| Select all | ||
|---|---|---|
Brand Avery | ||
Product Type Label | ||
Label Type Printer | ||
Colour White | ||
Printer Type Laser | ||
Length 38.1mm | ||
Width 99.1mm | ||
Labels per Sheet 210 Labels / 15 Sheet | ||
Better World Product Yes | ||
Better World Claim Responsibly Sourced Materials | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Avery address labels are designed for efficient organisation and filing, offering a versatile solution for addressing envelopes, parcels, and tubes with ease.
Compatible with all printers for seamless printing
Permanent adhesive ensures long-lasting stickiness
Rectangular shape fits various applications effectively
White colour provides a clean and professional appearance
Each pack contains 15 sheets with a total of 210 labels
Related links
- Avery White Printer Label
- Avery White Laser Printer Label
- Avery White Printer Safety or Instructional Sign
- Avery White Printer Communication Card, Pack of 1 Per Pack
- Avery White Laser Printer Label, Pack of 1 Per Pack
- Avery White Adhesive Address Label Sheet, Pack of 25 Per Pack
- Avery White Adhesive High Visibility Label Sheet, Pack of 40 Per Pack
- Avery White Adhesive High Visibility Label Sheet, Pack of 25 Per Pack
