Subtotal (1 box of 1400 units)*
£50.95
(exc. VAT)
£61.14
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £50.95 | £0.036 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 778-429
- Mfr. Part No.:
- LR7163-100
- Brand:
- Avery
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Avery | |
| Label Type | Printer | |
| Product Type | Label | |
| Printer Type | Laser | |
| Colour | White | |
| Length | 38.1mm | |
| Width | 99.1mm | |
| Labels per Sheet | 1400 Labels / 100 Sheet | |
| Better World Claim | Responsibly Sourced Materials | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Avery | ||
Label Type Printer | ||
Product Type Label | ||
Printer Type Laser | ||
Colour White | ||
Length 38.1mm | ||
Width 99.1mm | ||
Labels per Sheet 1400 Labels / 100 Sheet | ||
Better World Claim Responsibly Sourced Materials | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Avery address labels are designed for versatile use, suitable for addressing envelopes, parcels, and tubes, as well as for organising and filing purposes.
Compatible with all printers for convenient use
Permanent adhesive ensures labels stay securely in place
Rectangular label shape for optimal use on various surfaces
Pack comprises 100 sheets with 14 labels per sheet, totalling 1400 labels
Related links
- Avery White Printer Label
- Avery White Laser Printer Label
- Avery White Printer Safety or Instructional Sign
- Avery White Printer Communication Card, Pack of 1 Per Pack
- Avery White Adhesive Address Label Sheet, Pack of 100 Per Pack
- Avery White Adhesive High Visibility Label Sheet, Pack of 100 Per Pack
- Avery White Adhesive Heavy duty Label, Pack of 100 Per Pack
- Avery White Laser Printer Label, Pack of 1 Per Pack
