Brady on White Label Printer Tape, 32808.4 ft Length, 11 mm Width, 11 mm Label Width
- RS Stock No.:
- 792-237
- Mfr. Part No.:
- M7C-433-7696
- Brand:
- Brady
Image representative of range
Subtotal (1 unit)*
£41.84
(exc. VAT)
£50.21
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £41.84 |
*price indicative
- RS Stock No.:
- 792-237
- Mfr. Part No.:
- M7C-433-7696
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Tape Width | 11mm | |
| Product Type | Label Printer Tape | |
| Compatible Printers | M610 | |
| Background Colour | White | |
| Tape Length | 32808.4ft | |
| Label Width | 11mm | |
| Number of Labels per Roll | 1 | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Tape Width 11mm | ||
Product Type Label Printer Tape | ||
Compatible Printers M610 | ||
Background Colour White | ||
Tape Length 32808.4ft | ||
Label Width 11mm | ||
Number of Labels per Roll 1 | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- BE
The Brady Tag is white rigid vinyl labels designed primarily for thermal transfer printing. This glossy tag is suitable for diverse tagging applications, enhancing efficiency and visibility in various environments.
White rigid vinyl material provides strength and durability
Glossy finish enhances print quality and visibility
Meets performance requirements of UL94V0 for safety
Excellent chemical resistance for harsh environments
Effective at high service temperatures with minimal discoloration
Low service temperature stability ensures reliability in cold conditions
Related links
- Brady White on White Label Printer Tape 17 mm Width, 17 mm Label Width
- Brady on Grey Label Printer Tape 11 mm Label Length, 65 mm Label Width
- Brady on Blue Label Printer Tape 11 mm Label Length, 65 mm Label Width
- Brady on Yellow Label Printer Tape 11 mm Label Length, 65 mm Label Width
- Brady White Label Roll 1 Roll Qty
- Phoenix Contact White on White Cable Labels 1 mm Width 11 mm Label Width
- Legrand on White Label Printer Label 25 mm Width 11 mm Label Width
- Brady Black on Transparent Label 12.7 mm Width 12.7 mm Label Width
