Brady White Label Roll, 11 mm Width, 1 Roll Qty
- RS Stock No.:
- 792-215
- Mfr. Part No.:
- M6C-433-7696
- Brand:
- Brady
Image representative of range
Subtotal (1 unit)*
£44.05
(exc. VAT)
£52.86
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £44.05 |
*price indicative
- RS Stock No.:
- 792-215
- Mfr. Part No.:
- M6C-433-7696
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label Roll | |
| Label Width | 11mm | |
| Label Quantity | 1Roll | |
| Background Colour | White | |
| Material | PVC | |
| Compatible Printers | M610 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label Roll | ||
Label Width 11mm | ||
Label Quantity 1Roll | ||
Background Colour White | ||
Material PVC | ||
Compatible Printers M610 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- BE
The Brady Vinyl tag is a versatile identification solution designed for various thermal transfer printing applications. Its robust construction and glossy finish ensure clarity and durability in diverse environments.
Constructed from white rigid vinyl with a glossy finish for enhanced visibility
Suitable for thermal transfer printing with recommended ribbons for optimal results
Meets performance requirements of UL94V0 for heat resistance
Resistant to high and low service temperatures, maintaining integrity in extreme conditions
Shelf life of two years when stored correctly, ensuring long-term usability
Related links
- Seiko Instruments White Label Roll 300 Per Roll Qty, 38 mm
- Brady White Label Roll 1 Roll Qty
- Brady White Label Roll 1 Roll Qty
- Brady White Label Roll 1 Roll Qty
- Brady on White Label Printer Tape 11 mm Width, 11 mm Label Width
- Brady White Yellow Print Label Roll 1 Per Roll Qty, 50 ft
- Brady White Black Print Label 1 Per Roll Qty, 15.24 m
- WAGO White Label Roll 50 m
