Brady on Yellow Label Printer Tape, 65 mm Width, 11 mm Label Length, 65 mm Label Width

Subtotal (1 reel of 75 units)*

£75.64

(exc. VAT)

£90.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£75.64£1.009

*price indicative

RS Stock No.:
792-211
Mfr. Part No.:
M6-231-348-YL
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Product Type

Label Printer Tape

Tape Width

65mm

Compatible Printers

M610, M611

Background Colour

Yellow

Label Width

65mm

Label Length

11mm

Number of Labels per Roll

75

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
BE
The Brady Cable marker offers exceptional wire identification capabilities in environments requiring low smoke, zero halogen performance. Its robust design ensures reliable identification even in harsh conditions, making it a preferred choice for outdoor applications.

Constructed from low smoke, zero halogen polyolefin material

Suitable for long-term outdoor use minimising smoke hazards

Compatible with Brady R6000 and R6600 series black ribbons

Maintains legibility under extreme temperature variations

Resistant to chemicals, making it Ideal for various industries

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy