Brady on Blue Label Printer Tape, 65 mm Width, 11 mm Label Length, 65 mm Label Width
- RS Stock No.:
- 792-290
- Mfr. Part No.:
- M6-231-348-BL
- Brand:
- Brady
Subtotal (1 reel of 75 units)*
£79.42
(exc. VAT)
£95.30
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £79.42 | £1.059 |
*price indicative
- RS Stock No.:
- 792-290
- Mfr. Part No.:
- M6-231-348-BL
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Tape Width | 65mm | |
| Product Type | Label Printer Tape | |
| Compatible Printers | M610, M611 | |
| Background Colour | Blue | |
| Label Width | 65mm | |
| Label Length | 11mm | |
| Number of Labels per Roll | 75 | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Tape Width 65mm | ||
Product Type Label Printer Tape | ||
Compatible Printers M610, M611 | ||
Background Colour Blue | ||
Label Width 65mm | ||
Label Length 11mm | ||
Number of Labels per Roll 75 | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- BE
The Brady Low smoke, zero halogen cable marker is designed for reliable wire identification in demanding environments, ensuring visibility and durability especially in areas requiring enhanced safety standards.
Utilises thermal transfer print technology for high-quality marking
Composed of low smoke, zero halogen polyolefin material for safety
Resistant to heat, low temperatures, and various chemicals
Designed to endure outdoor conditions with a potential lifespan of up to 10 years
Related links
- Brady on Grey Label Printer Tape 11 mm Label Length, 65 mm Label Width
- Brady on Yellow Label Printer Tape 11 mm Label Length, 65 mm Label Width
- Brady Green Label 75 Per Roll Qty, 11 mm
- Brady Red Label 75 Per Roll Qty, 11 mm
- Brady Brown Label 75 Per Roll Qty, 11 mm
- Brady White Label 75 Per Roll Qty, 11 mm
- Brady Purple Label 75 Per Roll Qty, 11 mm
- Brady Black on White 25.4 mm Width 25.4 mm Label Width
