Brady White on White Label Printer Tape, 10 m Length, 17 mm Width, 17 mm Label Width

Image representative of range

Subtotal (1 unit)*

£49.96

(exc. VAT)

£59.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£49.96

*price indicative

RS Stock No.:
792-238
Mfr. Part No.:
M7C-669-7696-WT
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Tape Width

17mm

Product Type

Label Printer Tape

Compatible Printers

M710

Background Colour

White

Print Colour

White

Tape Length

10m

Label Width

17mm

Number of Labels per Roll

1

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
BE
The Brady White rigid vinyl label is designed primarily for thermal transfer printing. This glossy tag is suitable for diverse tagging applications, enhancing efficiency and visibility in various environments.

Utilises thermal transfer technology for precise printing

Durable white vinyl material offers superior rigidity

Glossy finish enhances print clarity and Visual appeal

Resilient against high and low service temperatures

Meets regulatory compliance standards, including UL94V0

Supports multiple tagging applications ensuring versatility

Shelf life of two years when stored properly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy