Brady White on White Label Printer Tape, 10 mm Width, 60 mm Label Length, 10 mm Label Width
- RS Stock No.:
- 792-281
- Mfr. Part No.:
- BM-10X60-2-7643-WT
- Brand:
- Brady
Image representative of range
Subtotal (1 box of 500 units)*
£148.47
(exc. VAT)
£178.16
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £148.47 | £0.297 |
*price indicative
- RS Stock No.:
- 792-281
- Mfr. Part No.:
- BM-10X60-2-7643-WT
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label Printer Tape | |
| Tape Width | 10mm | |
| Compatible Printers | BMP61, BMP71, M610, M611, M710 | |
| Background Colour | White | |
| Print Colour | White | |
| Label Width | 10mm | |
| Label Length | 60mm | |
| Number of Labels per Roll | 500 | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label Printer Tape | ||
Tape Width 10mm | ||
Compatible Printers BMP61, BMP71, M610, M611, M710 | ||
Background Colour White | ||
Print Colour White | ||
Label Width 10mm | ||
Label Length 60mm | ||
Number of Labels per Roll 500 | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- BE
The Brady Zero halogen cable marker is a high-density thermoplastic polyurethane solution designed for efficient cable identification. It provides visibility and complies with stringent chemical regulations, making it Ideal for various demanding environments.
Compliant with RoHS, adhering to EU Directive 2002/95/EC
Durable physical properties including tear and puncture resistance
Resistant to high and low temperature extremes without visible effects
Excellent UV and weatherability performance ensuring long-term reliability
Related links
- Brady on Yellow Label Printer Tape 60 mm Label Length, 10 mm Label Width
- Brady Black on White Cable Labels 60 mm Label Length, 10 mm Label Width
- Brady White on White Label Printer Tape 75 mm Label Length, 10 mm Label Width
- Brady Black on Yellow Cable Labels 60 mm Label Length, 10 mm Label Width
- Brady White on White Label Printer Tape 75 mm Label Length, 15 mm Label Width
- Brady Black on White Cable Labels 75.00 mm Label Length, 10 mm Label Width
- Brady on Yellow Label Printer Tape 2.953 in Label Length, 0.374 in Label Width
- Brady on White Cable Marker 2.953 in Width 25 mm Label Width
