Brady White on White Label Printer Tape, 15 mm Width, 75 mm Label Length, 15 mm Label Width
- RS Stock No.:
- 792-279
- Mfr. Part No.:
- BM-15X75-2-7643-WT
- Brand:
- Brady
Subtotal (1 box of 500 units)*
£182.41
(exc. VAT)
£218.89
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £182.41 | £0.365 |
*price indicative
- RS Stock No.:
- 792-279
- Mfr. Part No.:
- BM-15X75-2-7643-WT
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Tape Width | 15mm | |
| Product Type | Label Printer Tape | |
| Compatible Printers | BMP61, BMP71, M610, M611, M710 | |
| Background Colour | White | |
| Print Colour | White | |
| Label Width | 15mm | |
| Label Length | 75mm | |
| Number of Labels per Roll | 500 | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Tape Width 15mm | ||
Product Type Label Printer Tape | ||
Compatible Printers BMP61, BMP71, M610, M611, M710 | ||
Background Colour White | ||
Print Colour White | ||
Label Width 15mm | ||
Label Length 75mm | ||
Number of Labels per Roll 500 | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- BE
The Brady Zero halogen cable marker tag provides reliable identification solutions for various cabling needs, ensuring clarity and visibility while adhering to strict regulatory standards for safety in sensitive environments.
Thermoplastic polyether polyurethane construction offers durability and resilience
RoHS compliant, reflecting adherence to EU environmental regulations
Resistant to extreme temperatures, maintaining integrity in diverse conditions
Exceptional chemical resistance tested against a range of solvents and fuels
Designed for long-term performance with a minimum expected lifespan of two years
Related links
- Brady White on White Label Printer Tape 75 mm Label Length, 10 mm Label Width
- Brady White on White Label Printer Tape 60 mm Label Length, 10 mm Label Width
- Brady Yellow Label Roll 1 Roll Qty
- Brady Black on White Cable Labels 75.00 mm Label Length, 10 mm Label Width
- Brady Black on White Cable Labels 60 mm Label Length, 10 mm Label Width
- Brady on Yellow Label Printer Tape 60 mm Label Length, 10 mm Label Width
- Brady on White Cable Marker 2.953 in Width 25 mm Label Width
- Brady on Yellow Label Printer Tape 2.953 in Label Length, 0.374 in Label Width
