Brady Yellow Label Roll, 15 mm Width, 1 Roll Qty
- RS Stock No.:
- 792-223
- Mfr. Part No.:
- BM-15X75-2-7643-YL
- Brand:
- Brady
Subtotal (1 box of 500 units)*
£182.41
(exc. VAT)
£218.89
(inc. VAT)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £182.41 | £0.365 |
*price indicative
- RS Stock No.:
- 792-223
- Mfr. Part No.:
- BM-15X75-2-7643-YL
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label Roll | |
| Label Width | 15mm | |
| Label Quantity | 1Roll | |
| Background Colour | Yellow | |
| Material | Thermoplastic Polyether Polyurethane | |
| Standards/Approvals | RoHS Compliant | |
| Compatible Printers | BMP61, BMP71, M610, M611, M710 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label Roll | ||
Label Width 15mm | ||
Label Quantity 1Roll | ||
Background Colour Yellow | ||
Material Thermoplastic Polyether Polyurethane | ||
Standards/Approvals RoHS Compliant | ||
Compatible Printers BMP61, BMP71, M610, M611, M710 | ||
- COO (Country of Origin):
- BE
The Brady Cable marker is a zero-halogen high-density thermoplastic polyurethane product designed for reliable identification in demanding environments, ensuring optimal visibility and performance in a variety of applications.
Available in multiple colours including yellow for easy identification
Thermal transfer printable using compatible Brady ribbons for custom labelling
RoHS compliant and meets halogen-free material regulations for environmental safety
Demonstrates excellent resistance to high and low service temperatures
Endures humidity and UV light exposure without significant degradation
Proven durability through extensive chemical resistance testing
Related links
- Brady White on White Label Printer Tape 75 mm Label Length, 15 mm Label Width
- Brady on Yellow Label Printer Tape 2.953 in Label Length, 0.374 in Label Width
- Brady on Yellow Label Printer Tape 60 mm Label Length, 10 mm Label Width
- Brady Yellow Label Roll 1 Roll Qty
- Brady Yellow Label Roll 1 Roll Qty
- Brady Yellow Label Roll 1 Roll Qty
- Brady Yellow Label Roll 1000 Per Pack Qty, 11.15 mm
- Brady Yellow Yellow Print Label Roll 1 Roll Qty, 30.5 m
