Brady on Yellow Label Printer Tape, 0.374 in Width, 2.953 in Label Length, 0.374 in Label Width
- RS Stock No.:
- 792-259
- Mfr. Part No.:
- BM-10X75-2-7643-YL
- Brand:
- Brady
Image representative of range
Subtotal (1 box of 500 units)*
£173.72
(exc. VAT)
£208.46
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £173.72 | £0.347 |
*price indicative
- RS Stock No.:
- 792-259
- Mfr. Part No.:
- BM-10X75-2-7643-YL
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Tape Width | 0.374in | |
| Product Type | Label Printer Tape | |
| Compatible Printers | BMP61, BMP71, M610, M611, M710 | |
| Background Colour | Yellow | |
| Label Width | 0.374in | |
| Label Length | 2.953in | |
| Number of Labels per Roll | 250 | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Tape Width 0.374in | ||
Product Type Label Printer Tape | ||
Compatible Printers BMP61, BMP71, M610, M611, M710 | ||
Background Colour Yellow | ||
Label Width 0.374in | ||
Label Length 2.953in | ||
Number of Labels per Roll 250 | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- BE
The Brady Cable marker tag offers precise identification for various applications, constructed from zero-halogen polyether polyurethane for enhanced safety and environmental compliance.
Thermal transfer printable with various Brady ribbons for versatility
Compliant with RoHS and halogen-free standards for environmental safety
High puncture and tear resistance ensures durability in demanding conditions
Performs well under extreme temperatures and humidity without visible effects
Related links
- Brady on Yellow Label Printer Tape 60 mm Label Length, 10 mm Label Width
- Brady White on White Label Printer Tape 75 mm Label Length, 10 mm Label Width
- Brady Black on White Cable Labels 75.00 mm Label Length, 10 mm Label Width
- Brady Black on Yellow Cable Labels 60 mm Label Length, 10 mm Label Width
- Brady White on White Label Printer Tape 75 mm Label Length, 15 mm Label Width
- Brady White on White Label Printer Tape 60 mm Label Length, 10 mm Label Width
- Brady on Yellow Cable Marker 15 mm Label Width
- Brady on White Heat Shrink Labels 0.187 in Label Width
