Brother Serial Assembly Connecting Cable for use with PT-P900W and PT-P950NW Printers
- RS Stock No.:
- 124-5157
- Mfr. Part No.:
- PASCA001
- Brand:
- Brother
Subtotal (1 unit)*
£12.83
(exc. VAT)
£15.40
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.83 |
*price indicative
- RS Stock No.:
- 124-5157
- Mfr. Part No.:
- PASCA001
- Brand:
- Brother
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brother | |
| Product Type | Serial Assembly | |
| Accessory Type | Connecting Cable | |
| For Use With | PT-P900W and PT-P950NW | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Brother | ||
Product Type Serial Assembly | ||
Accessory Type Connecting Cable | ||
For Use With PT-P900W and PT-P950NW | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Brother PASCA001 Serial Adapter
Brother Serial Adapter Cable fits Brother PT-P900W PT-P950NW
Brother Accessories
Related links
- Brother Battery Base Rechargeable Lithium-ion Battery Base Unit for use with PT-P900W and PT-P950NW Label Printers
- Brother PT-P950NW Handheld Label Printer, 32 mm Max Label Width
- Brother Printer Mains Adapter AC Adapter for use with PT-110, PT-300 Printers
- Brother Label Printer Rechargeable Battery Rechargeable Battery for use with PT-D800W Labellers Printers
- Brother P950NW Label Printer UK
- Brother Printer Rechargeable Battery Rechargeable Battery for use with PJ-700 Series Printers
- Brother PT-E110 Handheld Label Printer, 12 mm Max Label Width
- Brother PT-E110VP Handheld Label Printer, 12.5 mm Max Label Width


