Brother P950NW Label Printer, 36 mm Max Label Width, UK

RS Stock No.:
288-3571
Distrelec Article No.:
300-77-941
Mfr. Part No.:
PTP-950NW
Brand:
Brother
Find similar products by selecting one or more attributes.
Select all

Brand

Brother

Product Type

Label Printer

Model Number

P950NW

Printer Type

Desktop Label Printer

Maximum Label Width

36mm

Keyboard

No

Plug Type

UK

Connection Port

USB 2.0, RJ45, USB Host

Height

146mm

Width

118mm

Standards/Approvals

No

Depth

192mm

COO (Country of Origin):
CN
The P-Touch label printer is a high-quality thermal transfer monochrome printer suitable for various labelling needs. With a maximum printing width of 32mm and a print speed of up to 80mm/sec in draft mode, this printer is ideal for creating professional labels quickly and efficiently.

Max Resolution of 360 x 720 dpi for clear and crisp label printing

Supports a wide range of barcodes including Code 39, QR code, and UPC-A for versatile labelling options

Networking capabilities with USB 2.0, LAN, and Wi-Fi(n) for easy connectivity

Auto cutter feature and repeating printing of up to 5000 copies for convenience and efficiency

ENERGY STAR certified for energy efficiency and eco-friendly operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy