Milwaukee 532ml 18/8 Marine Quality Stainless Steel Wide Neck Storage Bottle
- RS Stock No.:
- 862-796
- Mfr. Part No.:
- 4932493991
- Brand:
- Milwaukee
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£30.63
(exc. VAT)
£36.76
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £30.63 |
| 10 + | £28.17 |
*price indicative
- RS Stock No.:
- 862-796
- Mfr. Part No.:
- 4932493991
- Brand:
- Milwaukee
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Lab Bottle | |
| Material | 18/8 Marine Quality Stainless Steel | |
| Capacity | 532ml | |
| Neck Type | Wide Neck | |
| Bottle Type | Storage Bottle | |
| Diameter | 80mm | |
| Standards/Approvals | No | |
| Length | 267mm | |
| Lid Colour | Black | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Lab Bottle | ||
Material 18/8 Marine Quality Stainless Steel | ||
Capacity 532ml | ||
Neck Type Wide Neck | ||
Bottle Type Storage Bottle | ||
Diameter 80mm | ||
Standards/Approvals No | ||
Length 267mm | ||
Lid Colour Black | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee packout bottle is designed for optimal functionality, featuring an insulated double-walled construction to keep your beverages hot or cold. Its robust stainless steel build ensures durability for daily use.
Insulation keeps beverages hot or fresh all day
Constructed from 18/8 stainless steel for enhanced durability
Dishwasher safe for easy cleaning and maintenance
Compatible lids with other mugs and bottles in the series
Twist and Lock mechanism connects seamlessly with all PACKOUT components
Part of the versatile PACKOUT modular system
Related links
- Milwaukee 710ml 18/8 Marine Quality Stainless Steel Wide Neck Storage Bottle
- Milwaukee 1065ml 18/8 Marine Quality Stainless Steel Wide Neck Storage Bottle
- RS PRO 7ml Polypropylene Wide Neck Storage Bottle
- RS PRO 150ml Polypropylene Wide Neck Storage Bottle
- RS PRO 400ml Polypropylene Wide Neck Storage Bottle
- RS PRO 100ml Polypropylene Wide Neck Storage Bottle
- RS PRO 120ml Polypropylene Wide Neck Storage Bottle
- RS PRO 50ml Polypropylene Wide Neck Storage Bottle
